USD
Print Print this page
 
Altran Magnetics, LLC
AMI-26 /AMI-27 /AMI-28 /AMI-29 Series
Altran Magnetics, LLC
AMI-B11AW and AMI-M11W Series
 
Altran Magnetics, LLC
AMI-M11D Series

AMI-B11AW and AMI-M11W Series

Chassis or PC Board Mountable Power Line Filters

Altran Magnetics, LLC

Metal Enclosure Single Phase Single Stage.

Specifications
  • Applications:General Purpose
  • Configuration:Single Stage
  • Current:1A ~ 4A
  • Filter Type:Single Phase
  • Frequency - Operating:50/60Hz
  • Inductance:2.2mH ~ 21.52mH
  • Mounting Type:Through Hole
  • Operating Temperature:-10°C ~ 40°C
  • Termination Style:PC Pins
  • Voltage - Rated AC:250V
Parts

View in Parametric Search

AMI-B11AW3-13-1-BAMI-B11AW3-13-1-BLINE FILTER 250VAC 1A PCB Single PhaseSingle Stage-250VRoHS
AMI-B11AW1-13-3-BAMI-B11AW1-13-3-BLINE FILTER 250VAC 3A PCB Single PhaseSingle Stage-250VRoHS
AMI-B11AW1-13-4-BAMI-B11AW1-13-4-BLINE FILTER 250VAC 4A PCB Single PhaseSingle Stage-250VRoHS
AMI-B11AW2-13-3-BAMI-B11AW2-13-3-BLINE FILTER 250VAC 3A PCB Single PhaseSingle Stage-250VRoHS
AMI-B11AW3-13-3-BAMI-B11AW3-13-3-BLINE FILTER 250VAC 3A PCB Single PhaseSingle Stage-250VRoHS
AMI-B11AW3-13-2-BAMI-B11AW3-13-2-BLINE FILTER 250VAC 2A PCB Single PhaseSingle Stage-250VRoHS

View in Parametric Search