USD
Print Print this page
 
ON Semiconductor
NCT75
Panasonic Electronic Components
AMG88 Series
 
Panasonic Electronic Components
AMG8854M01 Grid-EYE® Infrared Array Sensor
  • Images

AMG88 Series

Infrared Array Sensor Grid-EYE

Panasonic Electronic Components

The Grid-EYE is an Infrared Array Sensor with 64 thermopile ‘pixels’ arranged in an 8 x 8 array. As a passive infrared component, this sensor can be used in similar applications to PIR sensors. However, the Grid-EYE holds a distinct advantage over traditional PIR sensors in that it detects absolute temperature instead of just a change in temperature. This allow the Grid-EYE to collect more data about the warm bodies in its field of view, such as being able to see motionless objects as well as what direction objects are moving in. With this data, it is possible to monitor a room more closely and get detailed information without invading the privacy of the people in the room.

Features
  • Temperature detection of two-dimensional area 8 x 8 (64 pixels)
  • Digital output (capability of temperature value output)
  • Compact SMD package (adaptively to reflow mounting)
  • RoHS compliant
Applications:
  • High function home appliances (microwaves and air-conditioners)
  • Energy saving at office (air-conditioning, lighting control)
  • Digital signage
  • Automatic doors/elevators
Specifications
  • Features:Sleep Mode, Standby Mode, Thermal Array
  • Mounting Type:Surface Mount
  • Output Type:I²C
  • Package / Case:14-SMD Module
  • Sensor Type:Digital, Infrared (IR)
  • Supplier Device Package:14-SMD Module
  • Voltage - Supply:3.3V ~ 5V
Parts

View in Parametric Search

AMG8833AMG8833SENSOR DGTL 14SMD MODULE Digital, Infrared (IR)-0°C ~ 80°C (IR)I²C14-SMD ModuleRoHS
AMG8834AMG8834SENSOR DGTL 14SMD MODULE Digital, Infrared (IR)--20°C ~ 100°C (IR)I²C14-SMD ModuleRoHS
AMG8853AMG8853SENSOR DGTL 14SMD MODULE Digital, Infrared (IR)-0°C ~ 80°C (IR)I²C14-SMD ModuleRoHS
AMG8854AMG8854SENSOR DGTL 14SMD MODULE Digital, Infrared (IR)--20°C ~ 100°C (IR)I²C14-SMD ModuleRoHS

View in Parametric Search

Associated Product
MikroElektronika MIKROE-2539
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Expansion Boards
Maxim Integrated MAXREFDES131#
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Sensors