Print Print this page
 
Abracon LLC
AMDL Series
Abracon LLC
AMEL Series
 
Abracon LLC
AMPL Series

AMEL Series

AMEL Molded Inductor

Abracon LLC

Designed for switching frequencies between 100KHz-5MHz.

Features
  • Shielded construction
  • Soft saturation
  • High efficiency
Specifications
  • Current - Saturation (Isat):2.6A ~ 8.5A
  • Current Rating (Amps):2A ~ 10A
  • DC Resistance (DCR):13mOhm Max ~ 105mOhm Max
  • Height - Seated (Max):0.039" (1.00mm)
  • Inductance:220nH ~ 2.2µH
  • Inductance Frequency - Test:1MHz
  • Material - Core:Metal
  • Mounting Type:Surface Mount
  • Operating Temperature:-55°C ~ 125°C
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Size / Dimension:0.098" L x 0.079" W (2.50mm x 2.00mm)
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

AMELA2010S-R22MTAMELA2010S-R22MTFIXED IND 220NH 6.5A 17MOHM SMD MoldedMetal220nH±20%NonstandardRoHS
AMELA2010S-1R5MTAMELA2010S-1R5MTFIXED IND 1.5UH 2.8A 70MOHM SMD MoldedMetal1.5µH±20%NonstandardRoHS
AMELA2010S-1R0MTAMELA2010S-1R0MTFIXED IND 1UH 3.4A 53 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMELA2012S-R22MTAMELA2012S-R22MTFIXED IND 220NH 10A 13 MOHM SMD MoldedMetal220nH±20%NonstandardRoHS
AMELA2010S-2R2MTAMELA2010S-2R2MTFIXED IND 2.2UH 2A 105 MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMELA2012S-1R0MTAMELA2012S-1R0MTFIXED IND 1UH 3.7A 45 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMELA2012S-2R2MTAMELA2012S-2R2MTFIXED IND 2.2UH 2.4A 90MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMELA2012S-1R5MTAMELA2012S-1R5MTFIXED IND 1.5UH 2.9A 60MOHM SMD MoldedMetal1.5µH±20%NonstandardRoHS

View in Parametric Search