Print Print this page
 
Abracon LLC
AISM Series
Abracon LLC
AMDL Series
 
Abracon LLC
AMEL Series

AMDL Series

AMDL Molded Inductor

Abracon LLC

Features
  • AEC-Q200 Qualified
  • Soft saturation
  • Shielded construction
  • Designed for switching frequencies between 100KHz-5MHz
Specifications
  • Current - Saturation (Isat):1.7A ~ 110A
  • Current Rating (Amps):1.1A ~ 60A
  • DC Resistance (DCR):0.9mOhm Max ~ 312mOhm Max
  • Inductance:470nH ~ 100µH
  • Inductance Frequency - Test:100kHz ~ 1MHz
  • Material - Core:Metal
  • Mounting Type:Surface Mount
  • Package / Case:Nonstandard
  • Shielding:Shielded
  • Tolerance:±20%
  • Type:Molded
Parts

View in Parametric Search

AMDLA4012Q-1R0MTAMDLA4012Q-1R0MTFIXED IND 1UH 5.2A 43 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA4020Q-R47MTAMDLA4020Q-R47MTFIXED IND 470NH 8.5A 14MOHM SMD MoldedMetal470nH±20%NonstandardRoHS
AMDLA4020Q-6R8MTAMDLA4020Q-6R8MTFIXED IND 6.8UH 2.4A 138MOHM SMDMoldedMetal6.8µH±20%NonstandardRoHS
AMDLA4020Q-2R2MTAMDLA4020Q-2R2MTFIXED IND 2.2UH 4.2A 38 MOHM SMDMoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4020Q-R68MTAMDLA4020Q-R68MTFIXED IND 680NH 7A 13.5 MOHM SMDMoldedMetal680nH±20%NonstandardRoHS
AMDLA4020Q-1R0MTAMDLA4020Q-1R0MTFIXED IND 1UH 5.5A 21 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA4020Q-100MTAMDLA4020Q-100MTFIXED IND 10UH 1.8A 190 MOHM SMDMoldedMetal10µH±20%NonstandardRoHS
AMDLA4020Q-3R3MTAMDLA4020Q-3R3MTFIXED IND 3.3UH 3A 55 MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA4020Q-1R5MTAMDLA4020Q-1R5MTFIXED IND 1.5UH 4A 26 MOHM SMD MoldedMetal1.5µH±20%NonstandardRoHS
AMDLA4020Q-4R7MTAMDLA4020Q-4R7MTFIXED IND 4.7UH 2.2A 70 MOHM SMDMoldedMetal4.7µH±20%NonstandardRoHS
AMDLA4530Q-1R0MTAMDLA4530Q-1R0MTFIXED IND 1UH 8.5A 13.8 MOHM SMDMoldedMetal1µH±20%NonstandardRoHS
AMDLA7030Q-4R7MTAMDLA7030Q-4R7MTFIXED IND 4.7UH 5A 33 MOHM SMD MoldedMetal4.7µH±20%NonstandardRoHS
AMDLA7030Q-1R0MTAMDLA7030Q-1R0MTFIXED IND 1UH 11A 7.4 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA7030Q-6R8MTAMDLA7030Q-6R8MTFIXED IND 6.8UH 4.2A 50 MOHM SMDMoldedMetal6.8µH±20%NonstandardRoHS
AMDLA7030Q-2R2MTAMDLA7030Q-2R2MTFIXED IND 2.2UH 7.5A 15 MOHM SMDMoldedMetal2.2µH±20%NonstandardRoHS
AMDLA7030Q-220MTAMDLA7030Q-220MTFIXED IND 22UH 2A 190 MOHM SMD MoldedMetal22µH±20%NonstandardRoHS
AMDLA7030Q-3R3MTAMDLA7030Q-3R3MTFIXED IND 3.3UH 6A 22 MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA7030Q-100MTAMDLA7030Q-100MTFIXED IND 10UH 3.5A 68 MOHM SMD MoldedMetal10µH±20%NonstandardRoHS
AMDLA4530Q-4R7MTAMDLA4530Q-4R7MTFIXED IND 4.7UH 5A 52 MOHM SMD MoldedMetal4.7µH±20%NonstandardRoHS
AMDLA4530Q-2R2MTAMDLA4530Q-2R2MTFIXED IND 2.2UH 6A 27.6 MOHM SMDMoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4530Q-3R3MTAMDLA4530Q-3R3MTFIXED IND 3.3UH 5.5A 36 MOHM SMDMoldedMetal3.3µH±20%NonstandardRoHS
AMDLA3010S-R47MTAMDLA3010S-R47MTFIXED IND 470NH 4A 25 MOHM SMD MoldedMetal470nH±20%NonstandardRoHS
AMDLA3010S-1R0MTAMDLA3010S-1R0MTFIXED IND 1UH 2.8A 48 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA4012S-2R2MTAMDLA4012S-2R2MTFIXED IND 2.2UH 3.5A 80MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4012S-R47MTAMDLA4012S-R47MTFIXED IND 470NH 8.8A 20MOHM SMD MoldedMetal470nH±20%NonstandardRoHS
AMDLA4012S-1R0MTAMDLA4012S-1R0MTFIXED IND 1UH 5.2A 43 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA3020S-2R2MTAMDLA3020S-2R2MTFIXED IND 2.2UH 3.3A 69MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA3020S-1R5MTAMDLA3020S-1R5MTFIXED IND 1.5UH 4.2A 39MOHM SMD MoldedMetal1.5µH±20%NonstandardRoHS
AMDLA3020S-3R3MTAMDLA3020S-3R3MTFIXED IND 3.3UH 2.8A 83MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA3020S-1R0MTAMDLA3020S-1R0MTFIXED IND 1UH 5A 30 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA4010S-100MTAMDLA4010S-100MTFIXED IND 10UH 1.1A 312MOHM SMD MoldedMetal10µH±20%NonstandardRoHS
AMDLA4010S-2R2MTAMDLA4010S-2R2MTFIXED IND 2.2UH 2.8A 108MOHM SMDMoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4020S-2R2MTAMDLA4020S-2R2MTFIXED IND 2.2UH 4.5A 38MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4020S-1R5MTAMDLA4020S-1R5MTFIXED IND 1.5UH 4.8A 26MOHM SMD MoldedMetal1.5µH±20%NonstandardRoHS
AMDLA4020S-4R7MTAMDLA4020S-4R7MTFIXED IND 4.7UH 3A 70 MOHM SMD MoldedMetal4.7µH±20%NonstandardRoHS
AMDLA4020S-1R0MTAMDLA4020S-1R0MTFIXED IND 1UH 6.5A 20 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS
AMDLA4530S-2R2MTAMDLA4530S-2R2MTFIXED IND 2.2UH 6A 27.6MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA4530S-3R3MTAMDLA4530S-3R3MTFIXED IND 3.3UH 5.5A 36MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA7030S-R68MTAMDLA7030S-R68MTFIXED IND 680NH 14.5A 5.3MOHM SMMoldedMetal680nH±20%NonstandardRoHS
AMDLA1004S-2R2MTAMDLA1004S-2R2MTFIXED IND 2.2UH 15A 6.7MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA1004S-470MTAMDLA1004S-470MTFIXED IND 47UH 3.5A 143MOHM SMD MoldedMetal47µH±20%NonstandardRoHS
AMDLA1004S-150MTAMDLA1004S-150MTFIXED IND 15UH 6.25A 45MOHM SMD MoldedMetal15µH±20%NonstandardRoHS
AMDLA1004S-100MTAMDLA1004S-100MTFIXED IND 10UH 7.5A 30 MOHM SMD MoldedMetal10µH±20%NonstandardRoHS
AMDLA1004S-330MTAMDLA1004S-330MTFIXED IND 33UH 4.4A 91 MOHM SMD MoldedMetal33µH±20%NonstandardRoHS
AMDLA1306S-3R3MTAMDLA1306S-3R3MTFIXED IND 3.3UH 19A 6.2MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA1306S-220MTAMDLA1306S-220MTFIXED IND 22UH 8A 35 MOHM SMD MoldedMetal22µH±20%NonstandardRoHS
AMDLA1306S-470MTAMDLA1306S-470MTFIXED IND 47UH 5.7A 67 MOHM SMD MoldedMetal47µH±20%NonstandardRoHS
AMDLA1306S-100MTAMDLA1306S-100MTFIXED IND 10UH 11A 15.8MOHM SMD MoldedMetal10µH±20%NonstandardRoHS
AMDLA1306S-2R2MTAMDLA1306S-2R2MTFIXED IND 2.2UH 21A 4.2MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA1707S-R47MTAMDLA1707S-R47MTFIXED IND 470NH 60A 0.9MOHM SMD MoldedMetal470nH±20%NonstandardRoHS
AMDLA1707S-3R3MTAMDLA1707S-3R3MTFIXED IND 3.3UH 30A 3.3MOHM SMD MoldedMetal3.3µH±20%NonstandardRoHS
AMDLA1707S-2R2MTAMDLA1707S-2R2MTFIXED IND 2.2UH 32A 2.2MOHM SMD MoldedMetal2.2µH±20%NonstandardRoHS
AMDLA1707S-150MTAMDLA1707S-150MTFIXED IND 15UH 16A 15.5MOHM SMD MoldedMetal15µH±20%NonstandardRoHS
AMDLA1707S-100MTAMDLA1707S-100MTFIXED IND 10UH 21A 10.6MOHM SMD MoldedMetal10µH±20%NonstandardRoHS
AMDLA1707S-220MTAMDLA1707S-220MTFIXED IND 22UH 13.5A 24MOHM SMD MoldedMetal22µH±20%NonstandardRoHS
AMDLA1004S-101MTAMDLA1004S-101MTFIXED IND 100UH 2A 310 MOHM SMD MoldedMetal100µH±20%NonstandardRoHS
AMDLA1004S-1R0MTAMDLA1004S-1R0MTFIXED IND 1UH 20A 3.25 MOHM SMD MoldedMetal1µH±20%NonstandardRoHS

View in Parametric Search