Print Print this page
 
Wurth Electronics Inc.
AMB8465 and AMB8665
Wurth Electronics Inc.
AMB8465-M
 
Wurth Electronics Inc.
AMB8665-M
  • Images

AMB8465-M

Wireless M-Bus USB Adapter 868 MHz

Wurth Electronics Inc.

The AMB8465-M is a radio adapter based on the Wireless M-Bus radio standard providing a plug & play PC communications link via USB interface. The USB adapter operates in 12 channels in the 868 MHz frequency band. The Wireless M-Bus standard (EN13757-4) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes to meet the requirements of one-way and two-way data communication in stationary and mobile systems. By using the USB adapter AMB8465-M, PCs or mobile terminals (such as service terminals) can now easily communicate with wireless M-Bus meters, data concentrators and multi utility control systems (MUCs). The USB adapter fits perfectly as a test + service tool for installations of wireless M-Bus meters or for maintenance work. The integrated microprocessor controls the entire data communication.

Specifications
  • Applications:Meter Reading
  • Function:Adapter
  • Interface:USB
Parts
Associated Product
Wurth Electronics Inc. AMB8426-M
Category: RF, Wireless-RF Receivers, Transceivers, Transmitters-Transceivers-Modules