Print Print this page
 
Wurth Electronics Inc.
AMB2621
Wurth Electronics Inc.
AMB3626, AMB4426, AMB8426, AMB8626 and AMB8826-1
 
Wurth Electronics Inc.
AMB3626-M, AMB8426-M and AMB8626-M
  • Images

AMB3626, AMB4426, AMB8426, AMB8626 and AMB8826-1

Low Power Radio Modules Sub-1GHz

Wurth Electronics Inc.

These compact, low power radio data transmission module for wireless half-duplex communication. The integrated microprocessor controls data communication, handling packet and checksum generation, addressing, monitoring of channel access and re-transmission of lost packets. The host system does not have to perform any radio-specific tasks. The module can be configured in many ways and supports data transfer with fast address switching. It also implements asynchronous frequency hopping techniques to comply with FCC 15.247.

Specifications
  • Antenna Type:Not Included, Castellation
  • Current - Receiving:8mA ~ 30mA
  • Current - Transmitting:26mA ~ 59mA
  • Data Rate:25kbps ~ 100Kbps
  • Mounting Type:Surface Mount
  • Package / Case:23-SMD Module
  • Packaging:Cut Tape (CT)
  • Power - Output:10dBm ~ 15dBm
  • RF Family/Standard:General ISM < 1GHz
  • Sensitivity:-107dBm ~ -124dBm
Parts

View in Parametric Search

26050411810002605041181000LOW POWER RADIO MODUL 868MHZ General ISM < 1GHz-2-FSK, MSK868MHz23-SMD ModuleRoHS
26050311410002605031141000LOW POWER RADIO MODUL 433MHZ General ISM < 1GHz-2-FSK, 2-GFSK434MHz23-SMD ModuleRoHS
26090111810002609011181000LOW POWER RADIO MODUL 868MHZ General ISM < 1GHz-DSSS, FSK, GFSK, GMSK, MSK, OOK865MHz ~ 870MHz23-SMD ModuleRoHS
26070211810002607021181000LOW POWER RADIO MODUL 868MHZ General ISM < 1GHz-FSK, GFSK868MHz ~ 870MHz23-SMD ModuleRoHS
26070111110002607011111000LOW POWER RADIO MODUL 169MHZ General ISM < 1GHz-2FSK, 2GFSK, 4FSK, 4GFSK, GMSK, MSK169MHz23-SMD ModuleRoHS

View in Parametric Search

Associated Product
Wurth Electronics Inc. AMB8465
Category: RF, Wireless-RF Finished Units
Wurth Electronics Inc. AMB8665-M
Category: RF, Wireless-RF Finished Units