Print Print this page
 
Wurth Electronics Inc.
AMB2524
Wurth Electronics Inc.
AMB2621
 
Wurth Electronics Inc.
AMB3626, AMB4426, AMB8426, AMB8626 and AMB8826-1
  • Images

AMB2621

Bluetooth® Smart Module

Wurth Electronics Inc.

The AMB2621 is an ultra-low power 2.4 GHz wireless module integrating the nRF52832 System on Chip including a 2.4 GHz transceiver and an ARM Cortex™-M4F CPU with flash memory. The module is optimized for applications where costs and low-power optimization really matter. Several pins with alternate functions are available to e.g. connect LEDs, or realize an SPI, I²C, ADC or handshake for the UART as well as NFC.

Specifications
  • Current - Receiving:5.4mA
  • Current - Transmitting:5.3mA
  • Data Rate:1Mbps
  • Frequency:2.4GHz
  • Memory Size:512kB Flash, 64kB RAM
  • Modulation:DSSS
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Module
  • Packaging:Tape & Reel (TR)
  • Power - Output:3dBm
  • Protocol:Bluetooth v4.2
  • RF Family/Standard:Bluetooth
  • Sensitivity:-96dBm
  • Serial Interfaces:I²C, SPI, UART
  • Utilized IC / Part:nRF52832
  • Voltage - Supply:1.8 V ~ 3.6 V
Parts

View in Parametric Search

26080110240002608011024000BLUETOOTH SMART 4.2 MODUL BluetoothBluetooth v4.2DSSS2.4GHzModuleRoHS
26080111240002608011124000BLUETOOTH SMART 4.2 MODUL BluetoothBluetooth v4.2DSSS2.4GHzModuleRoHS

View in Parametric Search