USD
Print Print this page
 
Texas Instruments
AM335x Evaluation Board
Texas Instruments
AM335x Starter Kit
 
Texas Instruments
AM37x and DM37x Evaluation Board
  • Images

AM335x Starter Kit

TMDSSK3358 Starter Kit using the AM335x Processors

Texas Instruments

The AM335x Starter Kit (EVM-SK) provides a stable and affordable platform to quickly start evaluation of Sitara ARM Cortex®-A8 AM335x Processors (AM3352, AM3354, AM3356, AM3358) and accelerate development for smart appliance, industrial and networking applications. It is a low-cost development platform based on the ARM® Cortex®-A8 processor that is integrated with multiple communication options such as Dual Gigabit Ethernet, WiFi and Bluetooth® connectivity. At speeds up to 720MHZ, the AM335x Starter Kit accelerates designs with a ready-for-production hardware and software platform. This “best value” board offers the ability to quickly evaluate the features of the processor and accompanying TI components, taking the guesswork out of the hardware design and allowing both experienced and novice designers to focus on product differentiation such as advanced graphics and connectivity.

Features
Kit Contents:
  • Hardware:
    • AM3358, 720MHz
    • 256MB DDR3
    • 4.3" Touch screen LCD
  • Connectivity:
    • Dual Gigabit Ethernet Ports with integrated switch
    • Wi-Fi WL1271 with Wi-Fi Direct Support
    • Bluetooth®
  • Peripherals:
    • USB
    • USB-UART
    • USB-XDS100 emulator
    • Android navigation buttons
    • User configured LEDs
    • Audio Out
  • Software:
    • Linux EZSDK
    • Android
  • AM3358, ARM Cortex®-A8 Microprocessor
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s), Cable(s), LCD
  • Core Processor:ARM® Cortex®-A8
  • Mounting Type:Fixed
  • Operating System:Android, Linux
  • Type:MPU
  • Utilized IC / Part:AM3358ZCZ
Parts