Print Print this page
 
Amprobe
AC/DC Compact Digital Multimeter with VolTect™
Amprobe
AM-420
 
Amprobe
AM-500 Series
  • Images

AM-420

Residential Digital Multimeter

Amprobe

The AM-420 Digital Multimeter accurately measures voltage in receptacles, switches, extension cords and light fixtures. Use the continuity function to easily troubleshoot light bulbs and fuses. This compact tools is designed for in-home repair and electrical testing applications, including measuring presence of voltage in electrical sockets, extension cords, batteries and other electrical circuits up to 250V. It is a must have tool for residential projects including installation, troubleshooting or repair of light fixtures, fans or appliances. DC ranges of voltage and current are included to help with automotive diagnostics of electrical systems. The battery test feature checks the amount of charge remaining in standard 1.5 V and 9 V batteries.

Specifications
  • Display Count:1999
  • Display Digits:4.0
  • Display Type:LCD
  • Features:Auto Off, Hold
  • Function:Voltage, Current, Resistance
  • Functions, Extra:Battery Test, Continuity, Diode Test
  • Includes:Battery, Manual
  • Ranging:Manual
  • Response:Average
  • Style:Handheld
  • Type:Digital (DMM)
Parts