USD
Print Print this page
 
TE Connectivity AMP Connectors
RMW Series
TE Connectivity Raychem Cable Protection
Altera™ MT2000 Series
 
TE Connectivity Raychem Cable Protection
ATUM Series
  • Images

Altera™ MT2000 Series

Heat Shrink Tubing

TE Connectivity Raychem Cable Protection

Altera™ MT2000 heat shrinkable tubing is made of a tough, modified polyolefin with a very thin wall construction. It is especially suitable for medical applications requiring lubricity, flexibility, and excellent electrical insulation performance.

Features
  • Compatibility with gamma and ETO sterilization
Specifications
  • Color:Clear
  • Features:Strain Resistant
  • Inner Diameter - Recovered:0.018" (0.45mm)
  • Inner Diameter - Supplied:0.040" (1.02mm)
  • Length:100.0' (30.5m)
  • Material:Polyolefin (PO), Irradiated
  • Operating Temperature:-40°C ~ 105°C
  • Recovered Wall Thickness:0.010" (0.25mm)
  • Shrink Temperature:110°C
  • Shrinkage Ratio:2.5 to 1
  • Type:Tubing, Semi Rigid
Parts