Print Print this page
 
Monnit Corporation
ALTA Wireless Thermocouple Sensors - Commercial AA Battery Powered
Monnit Corporation
ALTA Wireless Thermocouple Sensors - Commercial Coin Cell Powered
 
Omron Automation and Safety
E52 Series
  • Images

ALTA Wireless Thermocouple Sensors - Commercial Coin Cell Powered

ALTA Wireless Thermocouple Sensors - Commercial Coin Cell Powered

Monnit Corporation

The Wireless Thermocouple Sensor is available with a hardwired thermocouple or K-type connector to support various thermocouple types and ranges. The hardwired thermocouple option measures temperatures up to 400°C (752°F). The K-type connector with Probe includes a needle probe that measures temperatures up to 400°C (752°F). The sensor is programmed to sleep for a user-given time interval (heartbeat) and then wakeup, send power to the thermocouple and wait for it to stabilize, and convert the analog data, mathematically compute the temperature and transmit the data to the gateway.

Specifications
  • Element Type:K - Type
  • Temperature Range:-100°C ~ 400°C
Parts

View in Parametric Search

MNS2-9-W1-TS-TC-HWMNS2-9-W1-TS-TC-HWALTA WIRELESS THERMOCOUPLE SENSOK - Type-100°C ~ 400°C72" (1.83m)-RoHS
MNS2-9-W1-TS-TC-KTMNS2-9-W1-TS-TC-KTALTA WIRELESS THERMOCOUPLE SENSOK - Type-100°C ~ 400°C5.020' (1.53m)-RoHS

View in Parametric Search