Print Print this page
 
Monnit Corporation
ALTA Wireless Duct Temperature Sensors
Monnit Corporation
ALTA Wireless High Temperature Sensors
 
Monnit Corporation
ALTA Wireless Low Temperature Sensors
  • Images

ALTA Wireless High Temperature Sensors

ALTA Wireless High Temperature Sensors

Monnit Corporation

Monnit wireless high temperature sensor use an RTD to accurately measure temperatures from -50°C to +370°C. Perfect for high temperature critical applications such as ovens, heaters, furnaces and boilers. User customization allows you to set the frequency of sensor readings and create notifications from the system when certain criteria have been met or exceeded.

Specifications
  • Accuracy - Highest (Lowest):±0.5°C (±3.3°C)
  • Mounting Type:Chassis Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:Box
  • Packaging:Box
  • Voltage - Supply:2 V ~ 3.8 V
Parts