USD
Print Print this page
 
Triad Magnetics
AEU65 Series
Triad Magnetics
ALS50 Series
 
Tripp Lite
Trim Line 41W Series
  • Images

ALS50 Series

50W Open Frame Supplies Single Output

Triad Magnetics

The ALS50 series is a single output power supply. It provides a DC output power in a cost-effective open frame package. Excellent performance specifications are provided, together with compliance to European EMC (EN55022, Class A), and low voltage directive (TUV EN60950).

Features
  • Universal input range
  • Overcurrent, overvoltage and short circuit protection
  • Adjustable output voltage range ±10%
  • UL1950, TUV EN60950
  • Built to meet CSA22.2
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:TUV, UR
  • Current - Output (Max):2.1A ~ 9A
  • Efficiency:70%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Minimum Load Required:No
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:0°C ~ 55°C (With Derating)
  • Power (Watts):50W
  • Size / Dimension:5.00" L x 3.00" W x 1.40" H (127.0mm x 76.2mm x 35.6mm)
  • Type:Open Frame
  • Voltage - Input:90 ~ 260 VAC, 120 ~ 370 VDC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

ALS50-24ALS50-24AC/DC CONVERTER 24V 50W Open Frame190 ~ 260 VAC, 120 ~ 370 VDC24VRoHS
ALS50-12ALS50-12AC/DC CONVERTER 12V 50W Open Frame190 ~ 260 VAC, 120 ~ 370 VDC12VRoHS
ALS50-5ALS50-5AC/DC CONVERTER 5V 50W Open Frame190 ~ 260 VAC, 120 ~ 370 VDC5VRoHS

View in Parametric Search

Associated Product
Molex 0009503021
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.156" (3.96mm) Pitch