Print Print this page
 
Belden Inc.
Diamond® Series
Essentra Components
Alliance Plastics, CTHD Series
 
Essentra Components
BT Series
  • Images

Alliance Plastics, CTHD Series

Polyamide (PA66), Nylon 6/6, Free Hanging (In-Line), Standard, Locking Cable Ties

Essentra Components

Double head design keeps two wire bundles separate.

Specifications
  • Length - Approximate:9" ~ 40.5"
  • Material:Polyamide (PA66), Nylon 6/6
  • Mounting Type:Free Hanging (In-Line)
  • Tensile Strength:250 lbs (113.40 kg)
  • Width:0.500" (12.70mm)
  • Wire/Cable Tie Type:Standard, Locking
Parts

View in Parametric Search

CTHD002BCTHD002BCBL TIE LOCKING BLACK 250LBS 11"Standard, Locking11"3.15" (80.00mm)0.500" (12.70mm)RoHS
CTHD003BCTHD003BCBL TIE LOCKING BLK 250LBS 1.25'Standard, Locking15"4.33" (110.00mm)0.500" (12.70mm)RoHS
CTHD001BCTHD001BCBL TIE LOCKING BLK 250LBS 9.05"Standard, Locking9"2.48" (63.00mm)0.500" (12.70mm)RoHS
CTHD006ACTHD006ACBL TIE LOCKING NAT 250LB 1.903'Standard, Locking22.75"6.89" (175.00mm)0.500" (12.70mm)RoHS
CTHD003ACTHD003ACBL TIE LOCKING NAT 250LBS 1.25'Standard, Locking15"4.33" (110.00mm)0.500" (12.70mm)RoHS
CTHD004BCTHD004BCBL TIE LOCKING BLK 250LB 1.575'Standard, Locking19"5.51" (140.00mm)0.500" (12.70mm)RoHS
CTHD005BCTHD005BCBL TIE LOCKING BLK 250LB 1.804'Standard, Locking21.75"6.54" (166.00mm)0.500" (12.70mm)RoHS
CTHD005ACTHD005ACBL TIE LOCKING NAT 250LB 1.804'Standard, Locking21.75"6.54" (166.00mm)0.500" (12.70mm)RoHS
CTHD007BCTHD007BCBL TIE LOCKING BLK 250LB 2.395'Standard, Locking28.75"8.86" (225.00mm)0.500" (12.70mm)RoHS
CTHD008BCTHD008BCBL TIE LOCKING BLK 250LB 2.887'Standard, Locking34.75"10.51" (267.00mm)0.500" (12.70mm)RoHS
CTHD009BCTHD009BCBL TIE LOCKING BLK 250LBS 3.38'Standard, Locking40.5"12.48" (317.00mm)0.500" (12.70mm)RoHS

View in Parametric Search