USD
Print Print this page
 
KEMET
ALF20 Series - Kemet
KEMET
ALF70 Series
 
KEMET
ALF80 Series

ALF70 Series

High Ripple Current, Radial, Can - Snap-In Aluminum Electrolytic Capacitors

KEMET

The ALF70 Series features long life and high ripple current with excellent surge voltage capability.

Features
Applications:
  • Inverters
  • Frequency converters
  • Motor drives
  • Motor control
  • UPS systems
  • Smoothing
  • Energy storage
  • Alternative energy
  • Charging stations
  • Traction
  • Demanding power supplies (SMPS)
  • Welding
  • HVAC
Specifications
  • Applications:General Purpose
  • Capacitance:330µF ~ 30000µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Impedance:12 mOhms ~ 241 mOhms
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 85°C
  • Polarization:Polar
  • Ripple Current @ High Frequency:4.64A ~ 18.16A
  • Ripple Current @ Low Frequency:1.97A ~ 16.07A
  • Tolerance:±20%
  • Voltage - Rated:63V ~ 450V
Parts

View in Parametric Search

ALF70C331DC450ALF70C331DC450CAP ALUM 330UF 20% 450V RADIAL 330µF±20%450V427mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C391DD450ALF70C391DD450CAP ALUM 390UF 20% 450V RADIAL 390µF±20%450V361mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C471DF450ALF70C471DF450CAP ALUM 470UF 20% 450V RADIAL 470µF±20%450V299mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C511DD400ALF70C511DD400CAP ALUM 510UF 20% 400V RADIAL 510µF±20%400V272mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C561DF450ALF70C561DF450CAP ALUM 560UF 20% 450V RADIAL 560µF±20%450V253mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C681DF400ALF70C681DF400CAP ALUM 680UF 20% 400V RADIAL 680µF±20%400V205mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C102DD250ALF70C102DD250CAP ALUM 1000UF 20% 250V RADIAL 1000µF±20%250V188mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C102EH400ALF70C102EH400CAP ALUM 1000UF 20% 400V RADIAL 1000µF±20%400V143mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70G102EH450ALF70G102EH450CAP ALUM 1000UF 20% 450V RADIAL 1000µF±20%450V148mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS
ALF70G162EL400ALF70G162EL400CAP ALUM 1600UF 20% 400V RADIAL 1600µF±20%400V92mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS
ALF70C182DF200ALF70C182DF200CAP ALUM 1800UF 20% 200V RADIAL 1800µF±20%200V127mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70G272FP400ALF70G272FP400CAP ALUM 2700UF 20% 400V RADIAL 2700µF±20%400V55mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS
ALF70G362KP400ALF70G362KP400CAP ALUM 3600UF 20% 400V RADIAL 3600µF±20%400V43mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS
ALF70C432DD100ALF70C432DD100CAP ALUM 4300UF 20% 100V RADIAL 4300µF±20%100V66mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C432EL200ALF70C432EL200CAP ALUM 4300UF 20% 200V RADIAL 4300µF±20%200V58mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C562DF100ALF70C562DF100CAP ALUM 5600UF 20% 100V RADIAL 5600µF±20%100V51mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C822DC063ALF70C822DC063CAP ALUM 8200UF 20% 63V RADIAL 8200µF±20%63V53mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70G912KP200ALF70G912KP200CAP ALUM 9100UF 20% 200V RADIAL 9100µF±20%200V29mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS
ALF70C103DD063ALF70C103DD063CAP ALUM 10000UF 20% 63V RADIAL 10000µF±20%63V44mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70C133DF063ALF70C133DF063CAP ALUM 13000UF 20% 63V RADIAL 13000µF±20%63V34mOhm @ 100HzRadial, Can - Snap-In - 4 LeadRoHS
ALF70G303KP100ALF70G303KP100CAP ALUM 30000UF 20% 100V RADIAL30000µF±20%100V14mOhm @ 100HzRadial, Can - Snap-In - 5 LeadRoHS

View in Parametric Search