USD
Print Print this page
 
United Chemi-Con
Alchip™ MVA Series
United Chemi-Con
Alchip™ MVE Series
 
United Chemi-Con
Alchip™ MVH Series

Alchip™ MVE Series

Compact, Surface Mount Aluminum Electrolytic Capacitors

United Chemi-Con

The MVE series features compact size and a lifetime rating of up to 2000 hours @ 105°C.

Datasheets:
Features
  • Solvent resistant type except 100 to 450VDC
Specifications
  • Applications:General Purpose
  • Capacitance:1µF ~ 2200µF
  • Frequency Coupled to Ripple Current @ Low Frequency:120Hz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial, Can - SMD
  • Packaging:Tape & Reel (TR)
  • Polarization:Polar
  • Ripple Current @ Low Frequency:8mA ~ 1.45A
  • Tolerance:±20%
  • Voltage - Rated:6.3V ~ 100V
Parts

View in Parametric Search

EMVE500ADA1R0MD55GEMVE500ADA1R0MD55GCAP ALUM 1UF 20% 50V SMD 1µF±20%50V-Radial, Can - SMDRoHS
EMVE630ADA1R0MD55GEMVE630ADA1R0MD55GCAP ALUM 1UF 20% 63V SMD 1µF±20%63V-Radial, Can - SMDRoHS
EMVE500ADA2R2MD55GEMVE500ADA2R2MD55GCAP ALUM 2.2UF 20% 50V SMD 2.2µF±20%50V-Radial, Can - SMDRoHS
EMVE500ADA3R3MD55GEMVE500ADA3R3MD55GCAP ALUM 3.3UF 20% 50V SMD 3.3µF±20%50V-Radial, Can - SMDRoHS
EMVE630ADA3R3ME55GEMVE630ADA3R3ME55GCAP ALUM 3.3UF 20% 63V SMD 3.3µF±20%63V-Radial, Can - SMDRoHS
EMVE350ADA4R7MD55GEMVE350ADA4R7MD55GCAP ALUM 4.7UF 20% 35V SMD 4.7µF±20%35V-Radial, Can - SMDRoHS
EMVE630ADA4R7MF55GEMVE630ADA4R7MF55GCAP ALUM 4.7UF 20% 63V SMD 4.7µF±20%63V-Radial, Can - SMDRoHS
EMVE500ADA4R7ME55GEMVE500ADA4R7ME55GCAP ALUM 4.7UF 20% 50V SMD 4.7µF±20%50V-Radial, Can - SMDRoHS
EMVE160ADA100MD55GEMVE160ADA100MD55GCAP ALUM 10UF 20% 16V SMD 10µF±20%16V-Radial, Can - SMDRoHS
EMVE350ADA100ME55GEMVE350ADA100ME55GCAP ALUM 10UF 20% 35V SMD 10µF±20%35V-Radial, Can - SMDRoHS
EMVE250ADA100ME55GEMVE250ADA100ME55GCAP ALUM 10UF 20% 25V SMD 10µF±20%25V-Radial, Can - SMDRoHS
EMVE500ADA100MF55GEMVE500ADA100MF55GCAP ALUM 10UF 20% 50V SMD 10µF±20%50V-Radial, Can - SMDRoHS
EMVE630ADA100MF55GEMVE630ADA100MF55GCAP ALUM 10UF 20% 63V SMD 10µF±20%63V-Radial, Can - SMDRoHS
EMVE160ADA220ME55GEMVE160ADA220ME55GCAP ALUM 22UF 20% 16V SMD 22µF±20%16V-Radial, Can - SMDRoHS
EMVE630ADA220MF80GEMVE630ADA220MF80GCAP ALUM 22UF 20% 63V SMD 22µF±20%63V-Radial, Can - SMDRoHS
EMVE250ADA220MF55GEMVE250ADA220MF55GCAP ALUM 22UF 20% 25V SMD 22µF±20%25V-Radial, Can - SMDRoHS
EMVE500ADA220MF60GEMVE500ADA220MF60GCAP ALUM 22UF 20% 50V SMD 22µF±20%50V-Radial, Can - SMDRoHS
EMVE101ADA220MHA0GEMVE101ADA220MHA0GCAP ALUM 22UF 20% 100V SMD 22µF±20%100V-Radial, Can - SMDRoHS
EMVE350ADA220MF55GEMVE350ADA220MF55GCAP ALUM 22UF 20% 35V SMD 22µF±20%35V-Radial, Can - SMDRoHS
EMVE101ADA330MJA0GEMVE101ADA330MJA0GCAP ALUM 33UF 20% 100V SMD 33µF±20%100V-Radial, Can - SMDRoHS
EMVE250ADA330MF55GEMVE250ADA330MF55GCAP ALUM 33UF 20% 25V SMD 33µF±20%25V-Radial, Can - SMDRoHS
EMVE350ADA330MF60GEMVE350ADA330MF60GCAP ALUM 33UF 20% 35V SMD 33µF±20%35V-Radial, Can - SMDRoHS
EMVE160ADA330MF55GEMVE160ADA330MF55GCAP ALUM 33UF 20% 16V SMD 33µF±20%16V-Radial, Can - SMDRoHS
EMVE500ADA330MF80GEMVE500ADA330MF80GCAP ALUM 33UF 20% 50V SMD 33µF±20%50V-Radial, Can - SMDRoHS
EMVE630ADA470MHA0GEMVE630ADA470MHA0GCAP ALUM 47UF 20% 63V SMD 47µF±20%63V-Radial, Can - SMDRoHS
EMVE250ADA470MF55GEMVE250ADA470MF55GCAP ALUM 47UF 20% 25V SMD 47µF±20%25V-Radial, Can - SMDRoHS
EMVE160ADA470MF55GEMVE160ADA470MF55GCAP ALUM 47UF 20% 16V SMD 47µF±20%16V-Radial, Can - SMDRoHS
EMVE500ADA470MF80GEMVE500ADA470MF80GCAP ALUM 47UF 20% 50V SMD 47µF±20%50V-Radial, Can - SMDRoHS
EMVE350ADA470MF80GEMVE350ADA470MF80GCAP ALUM 47UF 20% 35V SMD 47µF±20%35V-Radial, Can - SMDRoHS
EMVE6R3ADA470ME55GEMVE6R3ADA470ME55GCAP ALUM 47UF 20% 6.3V SMD 47µF±20%6.3V-Radial, Can - SMDRoHS
EMVE101ARA470MKE0SEMVE101ARA470MKE0SCAP ALUM 47UF 20% 100V SMD 47µF±20%100V-Radial, Can - SMDRoHS
EMVE101ARA680MKE0SEMVE101ARA680MKE0SCAP ALUM 68UF 20% 100V SMD 68µF±20%100V-Radial, Can - SMDRoHS
EMVE350ADA101MF80GEMVE350ADA101MF80GCAP ALUM 100UF 20% 35V SMD 100µF±20%35V-Radial, Can - SMDRoHS
EMVE160ADA101MF55GEMVE160ADA101MF55GCAP ALUM 100UF 20% 16V SMD 100µF±20%16V-Radial, Can - SMDRoHS
EMVE250ADA101MF80GEMVE250ADA101MF80GCAP ALUM 100UF 20% 25V SMD 100µF±20%25V-Radial, Can - SMDRoHS
EMVE500ADA101MHA0GEMVE500ADA101MHA0GCAP ALUM 100UF 20% 50V SMD 100µF±20%50V-Radial, Can - SMDRoHS
EMVE630ADA101MJA0GEMVE630ADA101MJA0GCAP ALUM 100UF 20% 63V SMD 100µF±20%63V-Radial, Can - SMDRoHS
EMVE101ARA101MKE0SEMVE101ARA101MKE0SCAP ALUM 100UF 20% 100V SMD 100µF±20%100V-Radial, Can - SMDRoHS
EMVE100ADA101MF55GEMVE100ADA101MF55GCAP ALUM 100UF 20% 10V SMD 100µF±20%10V-Radial, Can - SMDRoHS
EMVE6R3ADA101MF55GEMVE6R3ADA101MF55GCAP ALUM 100UF 20% 6.3V SMD 100µF±20%6.3V-Radial, Can - SMDRoHS
EMVE101GDA101MLH0SEMVE101GDA101MLH0SCAP ALUM 100UF 20% 100V SMD 100µF±20%100V-Radial, Can - SMDRoHS
EMVE350ADA151MHA0GEMVE350ADA151MHA0GCAP ALUM 150UF 20% 35V SMD 150µF±20%35V-Radial, Can - SMDRoHS
EMVE350ADA221MJA0GEMVE350ADA221MJA0GCAP ALUM 220UF 20% 35V SMD 220µF±20%35V-Radial, Can - SMDRoHS
EMVE160ADA221MF80GEMVE160ADA221MF80GCAP ALUM 220UF 20% 16V SMD 220µF±20%16V-Radial, Can - SMDRoHS
EMVE500ADA221MJA0GEMVE500ADA221MJA0GCAP ALUM 220UF 20% 50V SMD 220µF±20%50V-Radial, Can - SMDRoHS
EMVE250ADA221MHA0GEMVE250ADA221MHA0GCAP ALUM 220UF 20% 25V SMD 220µF±20%25V-Radial, Can - SMDRoHS
EMVE630ARA221MKE0SEMVE630ARA221MKE0SCAP ALUM 220UF 20% 63V SMD 220µF±20%63V-Radial, Can - SMDRoHS
EMVE100ADA221MF80GEMVE100ADA221MF80GCAP ALUM 220UF 20% 10V SMD 220µF±20%10V-Radial, Can - SMDRoHS
EMVE350ADA331MJA0GEMVE350ADA331MJA0GCAP ALUM 330UF 20% 35V SMD 330µF±20%35V-Radial, Can - SMDRoHS
EMVE500ARA331MKE0SEMVE500ARA331MKE0SCAP ALUM 330UF 20% 50V SMD 330µF±20%50V-Radial, Can - SMDRoHS
EMVE250ADA331MJA0GEMVE250ADA331MJA0GCAP ALUM 330UF 20% 25V SMD 330µF±20%25V-Radial, Can - SMDRoHS
EMVE160ADA331MHA0GEMVE160ADA331MHA0GCAP ALUM 330UF 20% 16V SMD 330µF±20%16V-Radial, Can - SMDRoHS
EMVE160ADA471MHA0GEMVE160ADA471MHA0GCAP ALUM 470UF 20% 16V SMD 470µF±20%16V-Radial, Can - SMDRoHS
EMVE350ARA471MKE0SEMVE350ARA471MKE0SCAP ALUM 470UF 20% 35V SMD 470µF±20%35V-Radial, Can - SMDRoHS
EMVE250ADA471MJA0GEMVE250ADA471MJA0GCAP ALUM 470UF 20% 25V SMD 470µF±20%25V-Radial, Can - SMDRoHS
EMVE500GDA471MLH0SEMVE500GDA471MLH0SCAP ALUM 470UF 20% 50V SMD 470µF±20%50V-Radial, Can - SMDRoHS
EMVE250GDA102MLH0SEMVE250GDA102MLH0SCAP ALUM 1000UF 20% 25V SMD 1000µF±20%25V-Radial, Can - SMDRoHS
EMVE160ARA102MKE0SEMVE160ARA102MKE0SCAP ALUM 1000UF 20% 16V SMD 1000µF±20%16V-Radial, Can - SMDRoHS
EMVE350GDA222MMN0SEMVE350GDA222MMN0SCAP ALUM 2200UF 20% 35V SMD 2200µF±20%35V-Radial, Can - SMDRoHS

View in Parametric Search