USD
Print Print this page
 
KEMET
ALA7D Series
KEMET
ALA8D Series
 
KEMET
ALC10 Series
Features
  • AEC-Q200
Specifications
  • Applications:Automotive
  • Capacitance:270µF ~ 560µF
  • Frequency Coupled to Ripple Current @ High Frequency:10kHz
  • Frequency Coupled to Ripple Current @ Low Frequency:100Hz
  • Impedance:147 mOhms ~ 481.2 mOhms
  • Mounting Type:Through Hole
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Radial, Can - Snap-In
  • Polarization:Polar
  • Ratings:AEC-Q200
  • Ripple Current @ High Frequency:3.96A ~ 7.14A
  • Ripple Current @ Low Frequency:1.71A ~ 3.3A
  • Tolerance:±20%
  • Voltage - Rated:400V ~ 500V
Parts

View in Parametric Search

ALA8DA271CC400ALA8DA271CC400CAP ALUM 270UF 20% 400V SNAP 270µF±20%400V558.2mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA301CF500ALA8DA301CF500CAP ALUM 300UF 20% 500V SNAP 300µF±20%500V687.4mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA361DC450ALA8DA361DC450CAP ALUM 360UF 20% 450V SNAP 360µF±20%450V386mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA361DE500ALA8DA361DE500CAP ALUM 360UF 20% 500V SNAP 360µF±20%500V577mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA391DC400ALA8DA391DC400CAP ALUM 390UF 20% 400V SNAP 390µF±20%400V394mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DF431CF450ALA8DF431CF450CAP ALUM 430UF 20% 450V SNAP 430µF±20%450V318.2mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA431DF500ALA8DA431DF500CAP ALUM 430UF 20% 500V SNAP 430µF±20%500V484mOhm @ 100HzRadial, Can - Snap-InRoHS
ALA8DA471EE500ALA8DA471EE500ALUMINUM ELECTROLYTICS, SNAP-IN,470µF±20%500V428mOhm @ 100HzRadial, Can - Snap-In
ALA8DA561EF500ALA8DA561EF500ALUMINUM ELECTROLYTICS, SNAP-IN,560µF±20%500V360mOhm @ 100HzRadial, Can - Snap-In

View in Parametric Search