USD
Print Print this page
 
AKM Semiconductor Inc.
AK1594
AKM Semiconductor Inc.
AK1595
 
ams
AS3900

AK1595

Bluetooth® Low Energy Transmitter

AKM Semiconductor Inc.

The AK1595 is a Bluetooth® 5.2 transmitter IC that greatly simplifies the addition of wireless connectivity to a system. There is no need to develop complicated, proprietary micro controller code; Bluetooth® Low Energy compliant advertising transmission can be achieved by simply configuring the transmission power, data, and transmission start trigger via the AK1595’s UART or I²C interface. Using the AK1595 to add wireless connectivity to a product can simplify system design and reduce BOM cost.

Specifications
  • Data Rate (Max):1Mbps
  • Frequency:2.4GHz
  • Modulation:GFSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:20-WFQFN Exposed Pad
  • Power - Output:0dBm
  • Protocol:Bluetooth v5.2
  • RF Family/Standard:Bluetooth
  • Serial Interfaces:I²C, UART
  • Supplier Device Package:20-HWQFN (3x3)
  • Type:TxRx Only
  • Voltage - Supply:2V ~ 3.7V
Parts