USD
Print Print this page
 
TDK Corporation
RF Circulators and Isolators
AKM Semiconductor Inc.
AK1594
 
AKM Semiconductor Inc.
AK1595
  • Images

AK1594

Bluetooth® Low Energy Transmitter

AKM Semiconductor Inc.

The AK1594 is a low power consumption transmitter IC that supports Bluetooth® 4.2. The AK1594 is a simplest Bluetooth® Low Energy transmitter without the need for a microcontroller, providing advertising data in the on-chip EEPROM.

Datasheets:
Specifications
  • Frequency:2.4GHz
  • Modulation:GFSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:28-WFQFN Exposed Pad
  • Power - Output:6dBm
  • Protocol:Bluetooth v4.2
  • RF Family/Standard:Bluetooth
  • Supplier Device Package:28-QFN (4x4)
  • Type:TxRx Only
  • Voltage - Supply:2V ~ 3.7V
Parts