USD
Print Print this page
 
Abracon LLC
AISC Series
Abracon LLC
AISM-1812 Series
 
Abracon LLC
ASPI Series
  • Images

AISM-1812 Series

SMD Molded Wound Chip Inductor

Abracon LLC

Features
  • Surface mount type
  • Ferrite core
  • Low DCR
  • Best suited for power supply lines
Specifications
  • Current Rating (Amps):30mA ~ 475mA
  • DC Resistance (DCR):500mOhm Max ~ 40Ohm Max
  • Frequency - Self Resonant:2.5MHz ~ 130MHz
  • Height - Seated (Max):0.110" (2.80mm)
  • Inductance:820nH ~ 680µH
  • Inductance Frequency - Test:252kHz ~ 25.2MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:1812 (4532 Metric)
  • Shielding:Unshielded
  • Size / Dimension:0.177" L x 0.126" W (4.50mm x 3.20mm)
  • Supplier Device Package:1812
  • Type:Wirewound
Parts

View in Parametric Search

AISM-1812-151K-TAISM-1812-151K-TFIXED IND 150UH 105MA 9 OHM SMD WirewoundFerrite150µH±10%1812 (4532 Metric)RoHS
AISM-1812-471K-TAISM-1812-471K-TFIXED IND 470UH 62MA 26 OHM SMD WirewoundFerrite470µH±10%1812 (4532 Metric)RoHS
AISM-1812-102K-TAISM-1812-102K-TFIXED IND 1MH 30MA 40 OHM SMD WirewoundFerrite1mH±10%1812 (4532 Metric)RoHS
AISM-1812-R82M-TAISM-1812-R82M-TFIXED IND 820NH 475MA 500 MOHM WirewoundFerrite820nH±20%1812 (4532 Metric)RoHS
AISM-1812-1R0K-TAISM-1812-1R0K-TFIXED IND 1UH 450MA 500 MOHM SMDWirewoundFerrite1µH±10%1812 (4532 Metric)RoHS
AISM-1812-2R2K-TAISM-1812-2R2K-TFIXED IND 2.2UH 380MA 700 MOHM WirewoundFerrite2.2µH±10%1812 (4532 Metric)RoHS
AISM-1812-331K-TAISM-1812-331K-TFIXED IND 330UH 85MA 15 OHM SMD WirewoundFerrite330µH±10%1812 (4532 Metric)RoHS
AISM-1812-5R6K-TAISM-1812-5R6K-TFIXED IND 5.6UH 300MA 1.1 OHM WirewoundFerrite5.6µH±10%1812 (4532 Metric)RoHS
AISM-1812-101K-TAISM-1812-101K-TFIXED IND 100UH 110MA 8 OHM SMD WirewoundFerrite100µH±10%1812 (4532 Metric)RoHS
AISM-1812-4R7K-TAISM-1812-4R7K-TFIXED IND 4.7UH 315MA 1 OHM SMD WirewoundFerrite4.7µH±10%1812 (4532 Metric)RoHS
AISM-1812-390K-TAISM-1812-390K-TFIXED IND 39UH 150MA 4.5 OHM SMDWirewoundFerrite39µH±10%1812 (4532 Metric)RoHS
AISM-1812-100K-TAISM-1812-100K-TFIXED IND 10UH 250MA 1.6 OHM SMDWirewoundFerrite10µH±10%1812 (4532 Metric)RoHS
AISM-1812-181K-TAISM-1812-181K-TFIXED IND 180UH 102MA 9.5 OHM WirewoundFerrite180µH±10%1812 (4532 Metric)RoHS
AISM-1812-681K-TAISM-1812-681K-TFIXED IND 680UH 50MA 30 OHM SMD WirewoundFerrite680µH±10%1812 (4532 Metric)RoHS
AISM-1812-220K-TAISM-1812-220K-TFIXED IND 22UH 180MA 3.2 OHM SMDWirewoundFerrite22µH±10%1812 (4532 Metric)RoHS

View in Parametric Search