USD
Print Print this page
 
Würth Elektronik
WE-KI Series
Abracon LLC
AISC Series
 
Abracon LLC
AISM-1812 Series

AISC Series

High Q Surface Mount Wirewound RF Chip Inductors

Abracon LLC

The AISC series features ferrite construction which assures the utmost thermal stability and high self resonant frequency (SRF).

Features
  • Ferrite construction assures the utmost thermal stability and high SRF
  • Exceptionally high Q compared to non-wirewound inductors, especially at high frequencies
Applications :
  • Widely applied in VCO, SAW circuit for GSM, and CDMA communication
  • Used in hard disk, notebook computers and other electronic equipment
Specifications
  • Current Rating (Amps):55mA ~ 1.4A
  • DC Resistance (DCR):46mOhm Max ~ 13.8Ohm Max
  • Frequency - Self Resonant:14MHz ~ 3GHz
  • Inductance:18nH ~ 47µH
  • Inductance Frequency - Test:100kHz ~ 100MHz
  • Material - Core:Ferrite
  • Mounting Type:Surface Mount
  • Shielding:Unshielded
  • Type:Wirewound
Parts

View in Parametric Search

AISC-0805F-1R0J-TAISC-0805F-1R0J-TFIXED IND 1UH 245MA 1.2 OHM SMD WirewoundFerrite1µH±5%0805 (2012 Metric)RoHS
AISC-0603F-1R0J-TAISC-0603F-1R0J-TFIXED IND 1UH 280MA 940 MOHM SMDWirewoundFerrite1µH±5%0603 (1608 Metric)RoHS
AISC-0805F-3R3G-TAISC-0805F-3R3G-TFIXED IND 3.3UH 175MA 2.3 OHM WirewoundFerrite3.3µH±2%0805 (2012 Metric)RoHS
AISC-1008F-100G-TAISC-1008F-100G-TFIXED IND 10UH 300MA 2.95 OHM WirewoundFerrite10µH±2%1008 (2520 Metric)RoHS
AISC-1008F-1R5G-TAISC-1008F-1R5G-TFIXED IND 1.5UH 630MA 760 MOHM WirewoundFerrite1.5µH±2%1008 (2520 Metric)RoHS
AISC-1008F-2R7J-TAISC-1008F-2R7J-TFIXED IND 2.7UH 490MA 1.3 OHM WirewoundFerrite2.7µH±5%1008 (2520 Metric)RoHS
AISC-1008F-1R2G-TAISC-1008F-1R2G-TFIXED IND 1.2UH 650MA 800 MOHM WirewoundFerrite1.2µH±2%1008 (2520 Metric)RoHS
AISC-0603F-R15J-TAISC-0603F-R15J-TFIXED IND 150NH 820MA 120 MOHM WirewoundFerrite150nH±5%0603 (1608 Metric)RoHS
AISC-0603F-R33J-TAISC-0603F-R33J-TFIXED IND 330NH 510MA 290 MOHM WirewoundFerrite330nH±5%0603 (1608 Metric)RoHS
AISC-1210HS-2R2K-T2AISC-1210HS-2R2K-T2FIXED IND 2.2UH 800MA 500 MOHM WirewoundFerrite2.2µH±10%1210 (3225 Metric)RoHS
AISC-1210HS-270K-T2AISC-1210HS-270K-T2FIXED IND 27UH 250MA 4.2 OHM SMDWirewoundFerrite27µH±10%1210 (3225 Metric)RoHS
AISC-1210HS-3R3K-T2AISC-1210HS-3R3K-T2FIXED IND 3.3UH 650MA 750 MOHM WirewoundFerrite3.3µH±10%1210 (3225 Metric)RoHS
AISC-1210HS-6R8K-T2AISC-1210HS-6R8K-T2FIXED IND 6.8UH 480MA 1.1 OHM WirewoundFerrite6.8µH±10%1210 (3225 Metric)RoHS
AISC-1210HS-330K-T2AISC-1210HS-330K-T2FIXED IND 33UH 220MA 5 OHM SMD WirewoundFerrite33µH±10%1210 (3225 Metric)RoHS
AISC-1210HS-100K-T2AISC-1210HS-100K-T2FIXED IND 10UH 430MA 1.5 OHM SMDWirewoundFerrite10µH±10%1210 (3225 Metric)RoHS
AISC-1008F-3R3K-T (2K/REEL)AISC-1008F-3R3K-T (2K/REEL)FIXED IND 3.3UH 450MA 1.7OHM SMDWirewoundFerrite3.3µH±10%1008 (2520 Metric)RoHS
AISC-0603F-1R8J-TAISC-0603F-1R8J-TFIXED IND 1.8UH 230MA 1.4 OHM WirewoundFerrite1.8µH±5%0603 (1608 Metric)RoHS
AISC-0603F-3R9J-TAISC-0603F-3R9J-TFIXED IND 3.9UH 190MA 1.9 OHM WirewoundFerrite3.9µH±5%0603 (1608 Metric)RoHS
AISC-0603F-5R6J-TAISC-0603F-5R6J-TFIXED IND 5.6UH 150MA 3 OHM SMD WirewoundFerrite5.6µH±5%0603 (1608 Metric)RoHS
AISC-0603F-4R7J-TAISC-0603F-4R7J-TFIXED IND 4.7UH 160MA 2.7 OHM WirewoundFerrite4.7µH±5%0603 (1608 Metric)RoHS
AISC-0603F-R39J-TAISC-0603F-R39J-TFIXED IND 390NH 490MA 330 MOHM WirewoundFerrite390nH±5%0603 (1608 Metric)RoHS
AISC-0603F-6R8J-TAISC-0603F-6R8J-TFIXED IND 6.8UH 130MA 4 OHM SMD WirewoundFerrite6.8µH±5%0603 (1608 Metric)RoHS
AISC-0603F-R27J-TAISC-0603F-R27J-TFIXED IND 270NH 630MA 240 MOHM WirewoundFerrite270nH±5%0603 (1608 Metric)RoHS
AISC-0805F-470G-TAISC-0805F-470G-TFIXED IND 47UH 55MA 13.8 OHM SMDWirewoundFerrite47µH±2%0805 (2012 Metric)RoHS
AISC-1008F-5R6G-TAISC-1008F-5R6G-TFIXED IND 5.6UH 380MA 2.65 OHM WirewoundFerrite5.6µH±2%1008 (2520 Metric)RoHS
AISC-0805F-2R2G-TAISC-0805F-2R2G-TFIXED IND 2.2UH 100MA 2.5 OHM WirewoundFerrite2.2µH±2%0805 (2012 Metric)RoHS
AISC-1210HS-8R2K-T2AISC-1210HS-8R2K-T2FIXED IND 8.2UH 450MA 1.3 OHM WirewoundFerrite8.2µH±10%1210 (3225 Metric)RoHS
AISC-0402F-R13J-TAISC-0402F-R13J-TFIXED IND 130NH 640MA 230 MOHM WirewoundFerrite130nH±5%NonstandardRoHS
AISC-0402F-70NJ-TAISC-0402F-70NJ-TFIXED IND 70NH 820MA 120 MOHM WirewoundFerrite70nH±5%NonstandardRoHS
AISC-0402F-96NJ-TAISC-0402F-96NJ-TFIXED IND 96NH 730MA 160 MOHM WirewoundFerrite96nH±5%NonstandardRoHS
AISC-0402F-18NJ-TAISC-0402F-18NJ-TFIXED IND 18NH 1.4A 46 MOHM SMD WirewoundFerrite18nH±5%NonstandardRoHS
AISC-0402F-R22J-TAISC-0402F-R22J-TFIXED IND 200NH 390MA 470 MOHM WirewoundFerrite200nH±5%NonstandardRoHS
AISC-0603F-2R2J-TAISC-0603F-2R2J-TFIXED IND 2.2UH 220MA 1.5 OHM WirewoundFerrite2.2µH±5%0603 (1608 Metric)RoHS
AISC-0603F-1R2J-TAISC-0603F-1R2J-TFIXED IND 1.2UH 260MA 1.1 OHM WirewoundFerrite1.2µH±5%0603 (1608 Metric)RoHS
AISC-0603F-R47J-TAISC-0603F-R47J-TFIXED IND 470NH 470MA 370 MOHM WirewoundFerrite470nH±5%0603 (1608 Metric)RoHS
AISC-0603F-R10K-TAISC-0603F-R10K-TFIXED IND 100NH 850MA 110 MOHM WirewoundFerrite100nH±10%0603 (1608 Metric)RoHS
AISC-1008F-3R3G-TAISC-1008F-3R3G-TFIXED IND 3.3UH 450MA 1.7 OHM WirewoundFerrite3.3µH±2%1008 (2520 Metric)RoHS
AISC-1008F-4R7G-TAISC-1008F-4R7G-TFIXED IND 4.7UH 400MA 1.68 OHM WirewoundFerrite4.7µH±2%1008 (2520 Metric)RoHS
AISC-1008F-2R2G-TAISC-1008F-2R2G-TFIXED IND 2.2UH 520MA 1.15 OHM WirewoundFerrite2.2µH±2%1008 (2520 Metric)RoHS
AISC-0603F-100J-TAISC-0603F-100J-TFIXED IND 10UH 100MA 5 OHM SMD WirewoundFerrite10µH±5%0603 (1608 Metric)RoHS
AISC-0603F-220J-TAISC-0603F-220J-TFIXED IND 22UH 70MA 11.4 OHM SMDWirewoundFerrite22µH±5%0603 (1608 Metric)RoHS
AISC-0603F-R12J-TAISC-0603F-R12J-TFIXED IND 120NH 670MA 180 MOHM WirewoundFerrite120nH±5%0603 (1608 Metric)RoHS
AISC-0603F-1R5J-TAISC-0603F-1R5J-TFIXED IND 1.5UH 240MA 1.3 OHM WirewoundFerrite1.5µH±5%0603 (1608 Metric)RoHS

View in Parametric Search