USD
Print Print this page
 
Septentrio Inc.
mosaic™-X5 Series
Sierra Wireless
AirPrime XM1100 Series
 
Silicon Labs
Si2124

AirPrime XM1100 Series

GPS Receiver

Sierra Wireless

The XM1100 is a GPS receiver; it is one of the smallest MediaTek-based modules in the world, for it has an ultra-compact size of 9.0 x 9.5 x 2.1 mm in a QFN Package. This ultra-compact module provides unique design of SMPS can reduce power consumption. The XM1100 is built based on MediaTek’s new generation GPS Chipset MT3337(E). It supports up to 210 PRN channels with 66 search channels and 22 simultaneous tracking channels. With support of QZSS and AGPS, The XM1100 can provide even more accurate positioning. Its Tone Active Interference Canceller can remove 12 active noise sources and such feature enables more flexibility in system design. The XM1100 is integrated along with power managements and many advanced features, including EASY™, EPO™, PPS sync NMEA and logger. It is ideally suitable for power-sensitive devices especially for portable applications.

Specifications
  • Antenna Connector:Castellation
  • Applications:General Purpose
  • Current - Receiving:32mA
  • Data Interface:I²C, SPI, UART
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Sensitivity:-165dBm
  • Voltage - Supply:3V ~ 4.3V
Parts

View in Parametric Search

XM1110_1103886XM1110_1103886RF RX GLONASS 1.575GHZ MODULE 1.575GHz, 1.598GHz ~ 1.605GHz-165dBm-GLONASS, GPS20-SMD ModuleRoHS
XM1110_1104311XM1110_1104311XM1110 1.598GHz ~ 1.575GHz, 1.605GHz-165dBm9.6kbpsGLONASS, GNSS, GPSModule

View in Parametric Search