Print Print this page
 
Rohm Semiconductor
Special Purpose
Alpha & Omega Semiconductor Inc.
AIM Series
 
Alpha & Omega Semiconductor Inc.
AOZ Series
  • Images

AIM Series

AIM Series

Alpha & Omega Semiconductor Inc.

Dual-In-Line Package Intelligent Power Module

Datasheets:
Features
  • 3 phase Inverter module including HVIC drivers
  • Built-in bootstrap diodes with integrated current-limiting resistor
  • Control supply under-voltage lockout protection (UVLO)
  • Over-temperature (OT) protection (VOT) – pin open
  • Temperature monitoring (VOT) – 10kΩ resistor connection
  • Fault out signal (VFO) corresponding to SC, UV and OT fault
  • Wide input interface (3-18V), Schmitt trigger receiver circuit (Active High)
  • Isolation ratings of 2000Vrms/min
Applications
  • AC 100-240Vrms class low power motor drives like refrigerator, dishwasher, fan motor, washing machine, and air-conditioner
Specifications
  • Configuration:3 Phase Inverter
  • Current:5A
  • Package / Case:23-PowerDIP Module (0.748", 19.00mm)
  • Type:IGBT
  • Voltage:600V
  • Voltage - Isolation:2000Vrms
Parts