USD
Print Print this page
 
Omron Electronics Inc-EMC Div
G6S Series
Panasonic Electric Works
AGN Series
 
Panasonic Electric Works
AGQ Series

AGN Series

High Sensitivity, 100mW (Nominal), Compact, Slim Profile and Space Savings Signal Relay.

Panasonic Electric Works

High Sensitivity of nominal operating power 100mW is achieved. Compact Slim Body Saves space. The use of twin crossbar contacts ensures high contact reliability. Due to highly efficient magnetic circuit design, leakage flux is reduced and changes in electrical characteristics from components being mounted close together are minimized. This all means a packaging density higher than ever before.

Features
  • Compact slim body
  • High sensitivity single side stable type
  • Outstanding surge resistance
  • Increased packaging density
  • Nominal operating power
  • Outstanding vibration and shock resistance
  • Sealed construction allows automatic washing
Applications:
  • Telephone switchboard
  • Telecommunications equipment
  • Security
  • Measurement equipment
  • Consumer electronic and audio visual equipment
Specifications
  • Coil Current:5mA ~ 66.7mA
  • Coil Resistance:22.5 Ohms ~ 4.8 kOhms
  • Coil Voltage:1.5VDC ~ 24VDC
  • Contact Form:DPDT (2 Form C)
  • Contact Material:Silver Palladium (AgPd), Gold (Au)
  • Contact Rating (Current):1A
  • Must Operate Voltage:1.13 VDC ~ 19.2 VDC
  • Operate Time:4ms
  • Relay Type:Telecom
  • Release Time:4ms
  • Switching Voltage:125VAC, 110VDC - Max
Parts

View in Parametric Search

AGN200S12ZAGN200S12ZRELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN200A12ZAGN200A12ZRELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN200A24ZAGN200A24ZRELAY TELECOM DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
AGN200S4HAGN200S4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200A4HAGN200A4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200A12AGN200A12RELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN210A03AGN210A03RELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN200A03ZAGN200A03ZRELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN210S4HZAGN210S4HZRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200A03XAGN200A03XRELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN200S03AGN200S03RELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN200A06AGN200A06RELAY TELECOM DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
AGN200S09AGN200S09RELAY TELECOM DPDT 1A 9VDC Surface Mount9VDCDPDT (2 Form C)1ARoHS
AGN200A03AGN200A03RELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN210S12AGN210S12RELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN210A12AGN210A12RELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN210S4HAGN210S4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200A24AGN200A24RELAY TELECOM DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
AGN260A4HAGN260A4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN210A09ZAGN210A09ZRELAY TELECOM DPDT 1A 9VDC Surface Mount9VDCDPDT (2 Form C)1ARoHS
AGN200S06AGN200S06RELAY TELECOM DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
AGN200S06ZAGN200S06ZRELAY TELECOM DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
AGN200A06ZAGN200A06ZRELAY TELECOM DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
AGN210S03ZAGN210S03ZRELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN200S12AGN200S12RELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN200S03ZAGN200S03ZRELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN210S03AGN210S03RELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN260S03AGN260S03RELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN210A03ZAGN210A03ZRELAY TELECOM DPDT 1A 3VDC Surface Mount3VDCDPDT (2 Form C)1ARoHS
AGN200A09ZAGN200A09ZRELAY TELECOM DPDT 1A 9VDC Surface Mount9VDCDPDT (2 Form C)1ARoHS
AGN210A12ZAGN210A12ZRELAY TELECOM DPDT 1A 12VDC Surface Mount12VDCDPDT (2 Form C)1ARoHS
AGN210A4HZAGN210A4HZRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200S4HZAGN200S4HZRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN200A4HZAGN200A4HZRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN210A4HAGN210A4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN210A06AGN210A06RELAY TELECOM DPDT 1A 6VDC Surface Mount6VDCDPDT (2 Form C)1ARoHS
AGN260A24AGN260A24RELAY TELECOM DPDT 1A 24VDC Surface Mount24VDCDPDT (2 Form C)1ARoHS
AGN260S4HAGN260S4HRELAY TELECOM DPDT 1A 4.5VDC Surface Mount4.5VDCDPDT (2 Form C)1ARoHS
AGN20012AGN20012RELAY TELECOM DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
AGN21003AGN21003RELAY TELECOM DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
AGN20003AGN20003RELAY TELECOM DPDT 1A 3VDC Through Hole3VDCDPDT (2 Form C)1ARoHS
AGN20009AGN20009RELAY TELECOM DPDT 1A 9VDC Through Hole9VDCDPDT (2 Form C)1ARoHS
AGN20006AGN20006RELAY TELECOM DPDT 1A 6VDC Through Hole6VDCDPDT (2 Form C)1ARoHS
AGN21012AGN21012RELAY TELECOM DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
AGN2604HAGN2604HRELAY TELECOM DPDT 1A 4.5VDC Through Hole4.5VDCDPDT (2 Form C)1ARoHS
AGN2101HAGN2101HRELAY TELECOM DPDT 1A 1.5VDC Through Hole1.5VDCDPDT (2 Form C)1ARoHS
AGN26012AGN26012RELAY TELECOM DPDT 1A 12VDC Through Hole12VDCDPDT (2 Form C)1ARoHS
AGN2601HAGN2601HRELAY TELECOM DPDT 1A 1.5VDC Through Hole1.5VDCDPDT (2 Form C)1ARoHS
AGN2004HAGN2004HRELAY TELECOM DPDT 1A 4.5VDC Through Hole4.5VDCDPDT (2 Form C)1ARoHS
AGN20024AGN20024RELAY TELECOM DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
AGN2104HAGN2104HRELAY TELECOM DPDT 1A 4.5VDC Through Hole4.5VDCDPDT (2 Form C)1ARoHS
AGN26024AGN26024RELAY TELECOM DPDT 1A 24VDC Through Hole24VDCDPDT (2 Form C)1ARoHS
AGN21006AGN21006RELAY TELECOM DPDT 1A 6VDC Through Hole6VDCDPDT (2 Form C)1ARoHS

View in Parametric Search