USD
Print Print this page
 
Banner Engineering Corporation
Fiber Optic Cable
Broadcom Limited
AFBR Series
 
Broadcom Limited
HFBR Series
  • Images

AFBR Series

Transparent Jacket, Plastic, Fiber Optic Cables

Broadcom Limited

Datasheets:
Features
Applications:
  • Arc flash event detection
  • Light detection
Specifications
  • Attenuation - Typ:-0.2dB
  • Bend Radius:30mm
  • Cladding Material:Fluorinated Polymer
  • Core Material:Polymethyl - Methacrylate Resin
  • Jacket (Insulation) Diameter:0.087" (2.21mm)
  • Jacket (Insulation) Material:Polyethylene (PE)
  • Jacket Color:Clear
  • Length:1640.4' (500.0m)
  • Numerical Aperture:.48
  • Operating Temperature:-40°C ~ 85°C
  • Refractive Index - Cladding:1.42
  • Refractive Index - Core:1.492
  • Style:Standard
  • Type:POF
Parts