Print Print this page
 
Altran Magnetics, LLC
AEV150 Series
Altran Magnetics, LLC
AEV250 Series
 
American Electrical Inc.
CC Series
Altran Magnetics, LLC

AEV250 Series

DC Contactors

Altran Magnetics, LLC

AEV250 Series is used for charging (pile) station, battery power supply, DC power control, circuit protection and other electric vehicle power switch controls. It could be widely used in uninterruptible power supply and other electronic control systems.

Features
  • High current and high voltage
  • Compact structure, low noise
  • Coil economizer
  • High contact reliability
Specifications
  • Coil Current:130mA
  • Coil Voltage:36VDC
  • Contact Rating (Current):250A
  • Mounting Type:Chassis Mount
  • Must Operate Voltage:9 VDC
  • Must Release Voltage:6 VDC
  • Operate Time:25ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Release Time:12ms
  • Switching Voltage:900VDC - Max
  • Termination Style:Stud, Wire Leads
Parts

View in Parametric Search

AEV250-MAEV250-MRELAY CONTACTOR SPST 250A 36V BulkChassis Mount36VDC250ARoHS
AEV250-MAAEV250-MARELAY CONTACTOR SPST 250A 36V BulkChassis Mount36VDC250ARoHS

View in Parametric Search