Print Print this page
 
Altech Corporation
MC Series
Altran Magnetics, LLC
AEV150 Series
 
Altran Magnetics, LLC
AEV250 Series
Altran Magnetics, LLC

AEV150 Series

DC Contactors

Altran Magnetics, LLC

AEV150 series DC contactors are used for battery power supply, DC power control, circuit protection and other electric vehicle power switch controls. Can also be used in uninterruptible power supply and other electronic control systems.

Features
  • High current and high voltage
  • Compact structure, low noise
  • Coil economizer
  • High contact reliability
Specifications
  • Coil Current:130mA
  • Coil Voltage:36VDC
  • Contact Rating (Current):150A
  • Mounting Type:Chassis Mount
  • Must Operate Voltage:9 VDC
  • Must Release Voltage:6 VDC
  • Operate Time:25ms
  • Operating Temperature:-40°C ~ 85°C
  • Packaging:Bulk
  • Release Time:12ms
  • Switching Voltage:900VDC - Max
  • Termination Style:Stud, Wire Leads
Parts

View in Parametric Search

AEV150-MAEV150-MRELAY CONTACTOR SPST 150A 36V BulkChassis Mount36VDC150ARoHS
AEV150-MAAEV150-MARELAY CONTACTOR SPST 150A 36V BulkChassis Mount36VDC150ARoHS

View in Parametric Search