USD
Print Print this page
 
Traco Power
TXLN Series
Triad Magnetics
AEU65 Series
 
Tripp Lite
Trim Line Series
  • Images

AEU65 Series

65W, AC to DC Power Supply, Closed Frame Supplies, Single Output, Commercial

Triad Magnetics

The AEU65 is a single output power supply. This power supply is designed for a wide variety applications where high reliability is desired, including applications for the industrial and telecommunications markets.

Features
  • Switching (closed frame)
  • 84% efficiency
  • Single output
Applications
  • Industrial
  • Telecommunications markets
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, TUV, UR
  • Current - Output (Max):1.8A ~ 5.4A
  • Efficiency:81%
  • Features:Adjustable Output, DC Input Capable, Universal Input
  • Mounting Type:Chassis Mount
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C (With Derating)
  • Power (Watts):65W
  • Size / Dimension:4.33" L x 3.07" W x 1.38" H (110.0mm x 78.0mm x 35.0mm)
  • Type:Enclosed
  • Voltage - Input:90 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V ~ 36V
Parts

View in Parametric Search

AEU65-240AEU65-240AC/DC CONVERTER 24V 65W Enclosed190 ~ 264 VAC24VRoHS
AEU65-120AEU65-120AC/DC CONVERTER 12V 65W Enclosed190 ~ 264 VAC12VRoHS
AEU65-360AEU65-360AC/DC CONVERTER 36V 65W Enclosed190 ~ 264 VAC36VRoHS
AEU65-150AEU65-150AC/DC CONVERTER 15V 65W Enclosed190 ~ 264 VAC15VRoHS

View in Parametric Search