USD
Print Print this page
 
EPCOS - TDK Electronics
B5804 Series
KEMET
AE Series
 
KEMET
AHB Series
Features
  • Large generated force of 3,500 N/cm²
  • High-speed response: Driving up to about 1/3 of self-resonant frequency
  • Low power consumption
  • Small size
Applications :
  • Auto focusing of optical systems
  • Pumps
  • Mass-flow valves
  • Vibration controls
Specifications
  • Mounting Type:Chassis Mount
  • Stroke Length:4.6µm ~ 42µm
  • Technology:Piezoelectric
  • Termination Style:Wire Leads
  • Voltage - Rated:150VDC
Parts

View in Parametric Search

AE0203D04DFAE0203D04DFSOLENOID PIEZO 4.6UM 150V Piezoelectric--150VDCRoHS
AE0505D44H40DFAE0505D44H40DFSOLENOID PIEZO 42.0UM 150V Piezoelectric--150VDCRoHS
AE0203D16DFAE0203D16DFSOLENOID PIEZO 17.4UM 150V Piezoelectric--150VDCRoHS
AE0203D44H40DFAE0203D44H40DFSOLENOID PIEZO 42.0UM 150V Piezoelectric--150VDCRoHS
AE1010D16DFAE1010D16DFSOLENOID PIEZO 18.4UM 150V Piezoelectric--150VDCRoHS
AE0505D16DFAE0505D16DFSOLENOID PIEZO 17.4UM 150V Piezoelectric--150VDCRoHS
AE0203D08H09DFAE0203D08H09DFKEMET, AE, RESIN, 8.0UM, 200N Piezoelectric--150VDCRoHS
AE0203D18H18DFAE0203D18H18DFKEMET, AE, RESIN, 18.0UM, 200N Piezoelectric--150VDCRoHS
AE0505D08H09DFAE0505D08H09DFKEMET, AE, RESIN, 8.0UM, 800N Piezoelectric--150VDCRoHS
AE0505D18H18DFAE0505D18H18DFKEMET, AE, RESIN, 18.0UM, 800N Piezoelectric--150VDCRoHS
AE0707D08DFAE0707D08DFKEMET, AE, RESIN, 9.1UM, 1700N Piezoelectric--150VDCRoHS
AE0707D08H09DFAE0707D08H09DFKEMET, AE, RESIN, 8.0UM, 1700N Piezoelectric--150VDCRoHS
AE0707D18H18DFAE0707D18H18DFKEMET, AE, RESIN, 18.0UM, 1700N Piezoelectric--150VDCRoHS
AE0707D16DFAE0707D16DFKEMET, AE, RESIN, 17.4UM, 1700N Piezoelectric--150VDCRoHS
AE0707D44H40DFAE0707D44H40DFKEMET, AE, RESIN, 42.0UM, 1700N Piezoelectric--150VDCRoHS
AE1010D08H09DFAE1010D08H09DFKEMET, AE, RESIN, 8.5UM, 3500N Piezoelectric--150VDCRoHS
AE1010D18H18DFAE1010D18H18DFKEMET, AE, RESIN, 19.1UM, 3500N Piezoelectric--150VDCRoHS
AE1414D16DFAE1414D16DFKEMET, AE, RESIN, 18.4UM, 7000N Piezoelectric--150VDCRoHS
AE2525D15DFAE2525D15DFKEMET, AE, RESIN, 15.6UM, 20000NPiezoelectric--150VDCRoHS
AE0203D08DFAE0203D08DFSOLENOID PIEZO 9.1UM 150V Piezoelectric--150VDCRoHS
AE0505D08DFAE0505D08DFSOLENOID PIEZO 9.1UM 150V Piezoelectric--150VDCRoHS
AE1010D44H40DFAE1010D44H40DFSOLENOID PIEZO 42.0UM 150V Piezoelectric--150VDCRoHS

View in Parametric Search