USD
Print Print this page
 
Analog Devices Inc.
ADXL354 and ADXL355
Analog Devices Inc.
ADXL356 and ADXL357
 
Analog Devices Inc.
ADXL362
  • Images

ADXL356 and ADXL357

Low Noise, High g, Low Power, Low Drift 3-Axis Accelerometer

Analog Devices Inc.

The ADXL356 (analog output) ADXL357 (digital output) are low noise density, high frequency, low 0-g offset drift, low power, 3-axis accelerometers with selectable measurement ranges up to ±40 g, helping to prevent saturation in a high shock and vibration environment. The ADXL356/357 offers industry-leading noise density over a wide frequency band, with a resonance of 5.4kHz.

Specifications
  • Axis:X, Y, Z
  • Features:Adjustable Bandwidth, Selectable Scale
  • Mounting Type:Surface Mount
  • Package / Case:14-CLCC
  • Packaging:Tray
  • Supplier Device Package:14-CLCC (6x6)
  • Voltage - Supply:2.25V ~ 3.6V
Parts

View in Parametric Search

ADXL356CEZADXL356CEZACCEL 10-40G ANALOG 14CLCC AnalogX, Y, Z±10g, ±40g-14-CLCC
ADXL356BEZADXL356BEZACCEL 10-20G ANALOG 14CLCC AnalogX, Y, Z±10g, ±20g-14-CLCC
ADXL356TEZ-EPADXL356TEZ-EPACCEL 10-40G ANALOG 14CLCC AnalogX, Y, Z±10g, ±40g-14-CLCC
ADXL357BEZADXL357BEZACCEL 10-40G I2C/SPI 14CLCC DigitalX, Y, Z±10g, ±20g, ±40g12800 (±10g) ~ 51200 (±40g)14-CLCC

View in Parametric Search