USD
Print Print this page
 
Analog Devices Inc.
ADSP-21xx
Analog Devices Inc.
ADSP-BF70x
 
Analog Devices Inc.
ADSP-CM402F/CM403F/CM407F/CM408F
  • Images

ADSP-BF70x

Blackfin®+ Core Embedded Processor

Analog Devices Inc.

The ADSP-BF70x processor is a member of the Blackfin®+ family of products. The Blackfin processor combines a dual-MAC 16-bit state-of-the-art signal processing engine, the advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities into a single instruction-set architecture. New enhancements to the Blackfin+ core add 32-bit MAC and 16-bit complex MAC support, cache enhancements, branch prediction and other instruction set improvements all while maintaining instruction set compatibility to previous Blackfin products. The processor offers performance up to 400MHz, as well as low static power consumption. Produced with a low-power and low voltage design methodology, they provide excellent power management and performance.

Specifications
  • Clock Rate:100MHz ~ 400MHz
  • Interface:CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG
  • Mounting Type:Surface Mount
  • Non-Volatile Memory:ROM (512kB)
  • On-Chip RAM:128kB ~ 1MB
  • Package / Case:88-VFQFN Exposed Pad, CSP
  • Supplier Device Package:88-LFCSP-VQ (12x12)
  • Type:Blackfin+
  • Voltage - Core:1.10V
  • Voltage - I/O:1.8V, 3.3V
Parts

View in Parametric Search

ADSP-BF706BCPZ-4ADSP-BF706BCPZ-4IC DSP LP 1024KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG400MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF702KCPZ-4ADSP-BF702KCPZ-4IC DSP LP 256KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG400MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF700KCPZ-1ADSP-BF700KCPZ-1IC DSP LP 128KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG100MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF706KCPZ-3ADSP-BF706KCPZ-3IC DSP LP 1024KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG300MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF706KCPZ-4ADSP-BF706KCPZ-4IC DSP LP 1024KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG400MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF700KCPZ-2ADSP-BF700KCPZ-2IC DSP LP 128KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG200MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF702BCPZ-4ADSP-BF702BCPZ-4IC DSP LP 256KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG400MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS
ADSP-BF700BCPZ-2ADSP-BF700BCPZ-2IC DSP LP 128KB L2SR 88LFCSP Blackfin+CAN, DSPI, EBI/EMI, I²C, PPI, QSPI, SD/SDIO, SPI, SPORT, UART/USART, USB OTG200MHzROM (512kB)88-VFQFN Exposed Pad, CSPRoHS

View in Parametric Search