USD
Print Print this page
 
Analog Devices Inc.
ADMC401
Analog Devices Inc.
ADSP-21xx
 
Analog Devices Inc.
ADSP-BF70x

ADSP-21xx

Fixed Point

Analog Devices Inc.

ADSP-21xx Processors are code and pin-compatible DSPs with performance up to 160MHz and power as low as 184 micro-amps. The ADSP-21xx family is ideal for speech processing and voice band modems, as well as real-time control applications.

Product Description

The ADSP-21xx family Processors share the same base architecture and algebraic assembly language. The trademark simplicity of the assembly programming language makes learning code, reading code, and using code very easy.

Specifications
  • Clock Rate:33.3MHz ~ 1GHz
  • Mounting Type:Surface Mount
  • On-Chip RAM:20kB ~ 5Mbit
  • Package / Case:88-VFQFN Exposed Pad, CSP ~ 400-LBGA, CSPBGA
  • Voltage - Core:1.00V ~ 5.00V
Parts

View in Parametric Search

ADSP-21489KCPZ-4ADSP-21489KCPZ-4ADSP-21489 IN 88-LD LFCSP PKG-40Floating PointEBI/EMI, DAI, I²C, SPI, SPORT, UART/USART400MHzExternal88-VFQFN Exposed Pad, CSPRoHS
ADSP-21566KBCZ4ADSP-21566KBCZ4400 MHZ SHARC WITH DDR IN A BGA Fixed/Floating PointCAN, I²C, SPI, SPORT, UART/USART400MHzExternal400-LBGA, CSPBGARoHS
ADSP-21567KBCZ8ADSP-21567KBCZ8SHARC WITH DDR IN A BGA PKG 800 Fixed/Floating PointCAN, I²C, SPI, SPORT, UART/USART800MHzExternal400-LBGA, CSPBGARoHS
ADSP-21569KBCZ10ADSP-21569KBCZ101000 MHZ SHARC WITH DDR IN A BGAFixed/Floating PointCAN, I²C, SPI, SPORT, UART/USART1GHzExternal400-LBGA, CSPBGARoHS
ADSP-2191MKCAZ-160ADSP-2191MKCAZ-160IC DSP CONTROLLER 16BIT 144MBGA Fixed PointHost Interface, SPI, SSP, UART160MHzExternal144-LFBGARoHS
ADSP-2191MBCAZ-140ADSP-2191MBCAZ-140IC DSP CONTROLLER 16BIT 144MBGA Fixed PointHost Interface, SPI, SSP, UART140MHzExternal144-LFBGARoHS
ADSP-2181BSZ-133ADSP-2181BSZ-133IC DSP CONTROLLER 16BIT 128QFP Fixed PointSynchronous Serial Port (SSP)33.3MHzExternal128-BFQFPRoHS
ADSP-2181KSZ-160ADSP-2181KSZ-160IC DSP CONTROLLER 16BIT 128QFP Fixed PointSynchronous Serial Port (SSP)40MHzExternal128-BFQFPRoHS
ADSP-21992BSTZADSP-21992BSTZIC DSP CONTROLLER 16BIT 176LQFP Fixed Point-160MHzExternal176-LQFPRoHS
ADSP-2185NKSTZ-320ADSP-2185NKSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2185NBSTZ-320ADSP-2185NBSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2184LBSTZ-160ADSP-2184LBSTZ-160IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port40MHzExternal100-LQFPRoHS
ADSP-2189MKSTZ-300ADSP-2189MKSTZ-300IC DSP CONTROLLER 16BIT 100-LQFPFixed PointHost Interface, Serial Port75MHzExternal100-LQFPRoHS
ADSP-2188NKSTZ-320ADSP-2188NKSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2187LBSTZ-210ADSP-2187LBSTZ-210IC DSP CONTROLLER 16BIT 100-TQFPFixed PointHost Interface, Serial Port52MHzExternal100-LQFPRoHS
ADSP-2189MBSTZ-266ADSP-2189MBSTZ-266IC DSP CONTROLLER 16BIT 100-LQFPFixed PointHost Interface, Serial Port66MHzExternal100-LQFPRoHS
ADSP-2185BSTZ-133ADSP-2185BSTZ-133IC DSP CONTROLLER 16BIT 100TQFP Fixed PointHost Interface, Serial Port33.3MHzExternal100-LQFPRoHS
ADSP-2185MKSTZ-300ADSP-2185MKSTZ-300IC DSP CONTROLLER 16BIT 100-LQFPFixed PointHost Interface, Serial Port75MHzExternal100-LQFPRoHS
ADSP-2186NKSTZ-320ADSP-2186NKSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2186NBSTZ-320ADSP-2186NBSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2186MKSTZ-300ADSP-2186MKSTZ-300IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port75MHzExternal100-LQFPRoHS
ADSP-2184BSTZ-160ADSP-2184BSTZ-160IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port40MHzExternal100-LQFPRoHS
ADSP-2185MBSTZ-266ADSP-2185MBSTZ-266IC DSP CONTROLLER 16BIT 100-LQFPFixed PointHost Interface, Serial Port66MHzExternal100-LQFPRoHS
ADSP-2185LBSTZ-210ADSP-2185LBSTZ-210IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port52MHzExternal100-LQFPRoHS
ADSP-2187NBSTZ-320ADSP-2187NBSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2188NBSTZ-320ADSP-2188NBSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2188MBSTZ-266ADSP-2188MBSTZ-266IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port66MHzExternal100-LQFPRoHS
ADSP-2184NKSTZ-320ADSP-2184NKSTZ-320IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port80MHzExternal100-LQFPRoHS
ADSP-2186MBSTZ-266ADSP-2186MBSTZ-266IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port66MHzExternal100-LQFPRoHS
ADSP-2186BSTZ-160ADSP-2186BSTZ-160IC DSP CONTROLLER 16BIT 100LQFP Fixed PointHost Interface, Serial Port40MHzExternal100-LQFPRoHS
ADSP-2181BSTZ-133ADSP-2181BSTZ-133IC DSP CONTROLLER 16BIT 128TQFP Fixed PointSynchronous Serial Port (SSP)33.3MHzExternal128-LQFPRoHS
ADSP-2183KSTZ-210ADSP-2183KSTZ-210IC DSP CONTROLLER 16BIT 128-LQFPFixed PointSynchronous Serial Port (SSP)52MHzExternal128-LQFPRoHS
ADSP-2183BSTZ-160ADSP-2183BSTZ-160IC DSP CONTROLLER 16BIT 128LQFP Fixed PointSynchronous Serial Port (SSP)40MHzExternal128-LQFPRoHS
ADSP-2191MBSTZ-140ADSP-2191MBSTZ-140IC DSP CONTROLLER 16BIT 144LQFP Fixed PointHost Interface, SPI, SSP, UART140MHzExternal144-LQFPRoHS
ADSP-2191MKSTZ-160ADSP-2191MKSTZ-160IC DSP CONTROLLER 16BIT 144LQFP Fixed PointHost Interface, SPI, SSP, UART160MHzExternal144-LQFPRoHS
ADSP-2196MKSTZ-160ADSP-2196MKSTZ-160IC DSP CONTROLLER 16BIT 144-LQFPFixed PointHost Interface, SPI, SSP, UART160MHzROM (48kB)144-LQFPRoHS

View in Parametric Search