Print Print this page
 
JST Sales America Inc.
ACHL Series
JST Sales America Inc.
ADH Series
 
JST Sales America Inc.
GH Series
  • Images

ADH Series

0.051" (1.30mm) Pitch Shrouded Surface Mount Right Angle Pin Header Connectors

JST Sales America Inc.

The ADH series crimp style, wire to board, subminiature size connectors for high-density led applications. These 1.3 mm (.051”) pitch connectors are polarized and have a secure friction locking feature when mated.

Product Description

The ADH Series unique design features a socket half that is mated with the header from the vertical direction while wires come out of the socket in the horizontal direction. This unique construction allows for the placement of the header anywhere on the PCB, which enables components to be placed all around header without causing mating concerns.

Specifications
  • Connector Type:Header
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Current Rating (Amps):3A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:White
  • Insulation Height:0.069" (1.75mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:3 ~ 5
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.051" (1.30mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:30V
Parts

View in Parametric Search

BM03B-ADHKS-GAN-ETB(LF)(SN)BM03B-ADHKS-GAN-ETB(LF)(SN)CONN HEADER SMD R/A 3POS 1.3MM HeaderMale Blade0.051" (1.30mm)3RoHS
BM02(3)B-ADHSS-GAN-ETB(LF)(SN)BM02(3)B-ADHSS-GAN-ETB(LF)(SN)CONN HEADER SMD R/A 3POS 1.3MM HeaderMale Blade0.051" (1.30mm)3RoHS
BM05B-ADHKS-GAN-ETB(HF)BM05B-ADHKS-GAN-ETB(HF)CONN HEADER SMD R/A 5POS 1.3MM HeaderMale Blade0.051" (1.30mm)5RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ADHR-03V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch