USD
Print Print this page
 
Analog Devices Inc.
ADF7030-1
Analog Devices Inc.
ADF7242
 
Analog Devices Inc.
ADRV9026
  • Images

ADF7242

Low Power IEEE 802.15.4/Proprietary GFSK/FSK Zero-IF 2.4GHz Transceiver IC

Analog Devices Inc.

The ADF7242 is a highly integrated, low power, and high performance transceiver for operation in the global 2.4GHz ISM band. It is designed with emphasis on flexibility, robustness, ease of use, and low current consumption.

Datasheets:
Features
  • Low power consumption
  • Digital RSSI measurement Fast automatic VCO calibration
  • Automatic RF synthesizer bandwidth optimization
  • Flexible 256-byte transmit/receive data buffer IEEEE 802.15.4-2006 and GFSK/FSK SPORT modes
  • Fast settling automatic frequency control
  • Flexible multiple RF port interface
  • External PA/LNA support hardware
  • Switched antenna diversity support
  • Wake-up timer
  • Very few external components
Applications:
  • Wireless sensor networks
  • Automatic meter reading/smart metering Industrial wireless control
  • Healthcare
  • Wireless audio/video
  • Consumer electronics
  • ZigBee
Specifications
  • Current - Receiving:19mA
  • Current - Transmitting:16.5mA ~ 25mA
  • Data Rate (Max):2Mbps
  • Frequency:2.4GHz
  • GPIO:7
  • Memory Size:4kB ROM, 2.5kB RAM
  • Modulation:DSSS, GSK, GFSK, GMSK, MSK, O-QPSK
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:32-WFQFN Exposed Pad, CSP
  • Power - Output:4.8dBm
  • RF Family/Standard:802.15.4
  • Sensitivity:-96dBm
  • Serial Interfaces:SPI
  • Supplier Device Package:32-LFCSP-WQ (5x5)
  • Type:TxRx + MCU
  • Voltage - Supply:1.8V ~ 3.6V
Parts

View in Parametric Search

ADF7242BCPZADF7242BCPZIC RF TXRX+MCU 802.15.4 32WFQFN TxRx + MCU802.15.4-DSSS, GSK, GFSK, GMSK, MSK, O-QPSK32-WFQFN Exposed Pad, CSPRoHS

View in Parametric Search

Associated Product
Analog Devices Inc. EVAL-ADF7242DB1Z
Category: RF/IF and RFID-RF Evaluation, Development Kits, Boards
Johanson Technology Inc. Johanson Technology Inc - Embedded
Category: RF/IF and RFID-RF Antennas
Analog Devices Inc. EVAL-ADF7242-PMDZ
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Expansion Boards, Daughter Cards