USD
Print Print this page
 
Analog Devices Inc.
ADF4158 Evaluation Board
Analog Devices Inc.
ADF4159 Evaluation Boards
 
Analog Devices Inc.
ADF4350 Evaluation Boards
  • Images

ADF4159 Evaluation Boards

EV-ADF4159EB1Z, EV-ADF4159EB2Z and EV-ADF4159EB3Z Evaluation Boards for the ADF4159 Frequency Synthesizer for Phase-Locked Loops

Analog Devices Inc.

The EV-ADF4159EB1Z, EV-ADF4159EB2Z and EV-ADF4159EB3Z evaluates the performance of the ADF4159 frequency synthesizer for phase-locked loops (PLL). The evaluation board involves the ADF4159 synthesizer, a USB connector, SMA connectors, a reference oscillator, and power supply connectors. There are also footprints for active filter components and a voltage controlled oscillator (VCO); if used, these components must be soldered to the board to complete the loop. An on-board temperature compensated crystal oscillator (TCXO) provides the 100 MHz reference frequency, and a USB cable is included to connect the board to a PC USB port.

Features
  • Self-contained board, including synthesizer, 100 MHz reference, USB interface, and voltage regulators
  • Accompanying software allows control of synthesizer functions from a PC (via USB interface)
  • Externally powered by 5.5 V and 15 V supplies
Kit Contents:
  • EV-ADF4159EB1Z, EV-ADF4159EB2Z or EV-ADF4159EB3Z evaluation board
  • CD with evaluation software
  • USB cable
Specifications
  • Function:PLL
  • Primary Attributes:Single Fractional-N PLL
  • Supplied Contents:Board(s)
  • Type:Timing
  • Utilized IC / Part:ADF4159
Parts
Associated Product
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +