USD
Print Print this page
 
MikroElektronika
ADC 9 click™ Board
MikroElektronika
ADC click™ Board
 
MikroElektronika
ADI COG Click Shield
  • Images

ADC click™ Board

MIKROE-922 ADC click™ Board

MikroElektronika

ADC click is an accessory board in mikroBus™ form factor. It includes a 12-bit Analog-to-Digital Converter (ADC) MCP3204 that features 50k samples/second, 4 input channels and low-power consumption (500nA typical standby, 2µA max). Board uses industry standard SPI communication interface. It is small and features convenient screw terminals for easier connections. Board is set to use 3.3V power supply by default. Place PWR SEL SMD jumper to 5V position if used with 5V systems.

Specifications
  • Contents:Board(s)
  • Function:Analog to Digital Converter (ADC)
  • Platform:mikroBUS™ Click™
  • Type:Data Acquisition
  • Utilized IC / Part:MCP3204
Parts

View in Parametric Search

MIKROE-922MIKROE-922BOARD ACCY ADC CLICK MCP3204 mikroBUS™ Click™Data AcquisitionAnalog to Digital Converter (ADC)MCP3204RoHS

View in Parametric Search

Associated Product
Microchip Technology 12 Bit
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Data Acquisition-Analog to Digital Converters (ADCs)-12 Bits
Microchip Technology General Purpose
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Linear-Amplifiers-Operational Amplifiers (OP Amps)-General Purpose-4 Circuits
Microchip Technology Series, Fixed - Microchip Technology
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-PMIC - Power Management-Voltage Regulators-Voltage Reference-Series-Fixed-3.3V to 4.5V
Microchip Technology DM164137
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
MikroElektronika MIKROE-1984
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU
Microchip Technology DM240001-2
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Embedded - MCU, DSP-MCU