Print Print this page
 
Adam Tech
Adam Tech - USB Micro B
Adam Tech
Adam Tech - USB Mini B
 
Amphenol ICC
Amphenol ICC (Commercial Products) - HDMI

Adam Tech - USB Mini B

Mini B USB (Universal Serial Bus) Connectors

Adam Tech

Adam Tech Mini USB (Universal Serial Bus) connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties. Specially designed shells with flares eliminate misconnection and kinked board locks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.

Specifications
  • Connector Type:USB - mini B
  • Contact Finish:Gold
  • Current Rating (Amps):1A ~ 2A
  • Gender:Receptacle
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Contacts:5
  • Number of Ports:1
  • Shielding:Shielded
  • Termination:Solder
Parts

View in Parametric Search

MUSB-B5-S-RA-SMT-PP-T/RMUSB-B5-S-RA-SMT-PP-T/RMINI USB, TYPE B, RIGHT ANGLE, SUSB - mini B5Receptacle-RoHS
MUSB-B5-S-VT-LSPMUSB-B5-S-VT-LSPMINI USB, TYPE B, VERTICAL, THROUSB - mini B5Receptacle-RoHS
MUSB-B5-S-VT-02MUSB-B5-S-VT-02MINI USB , TYPE B, VERTICAL, THRUSB - mini B5Receptacle-RoHS
MUSB-B5-S-VT-TSMT-T/RMUSB-B5-S-VT-TSMT-T/RMINI USB, TYPEB, VERICAL 5 POSITUSB - mini B5Receptacle-RoHS
MUSB-B5-S-VT-TSMT-CS1-10-PP-T/RMUSB-B5-S-VT-TSMT-CS1-10-PP-T/RMINI USB, TYPE B, VERTICAL, THROUSB - mini B5Receptacle-RoHS

View in Parametric Search