Print Print this page
 
Adam Tech
Adam Tech - USB Dual - A over C
Adam Tech
Adam Tech - USB Micro B
 
Adam Tech
Adam Tech - USB Mini B

Adam Tech - USB Micro B

Micro B USB (Universal Serial Bus) Connectors

Adam Tech

Adam Tech Micro USB (Universal Serial Bus) connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties. Specially designed shells with flares eliminate misconnection and kinked board locks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.

Specifications
  • Connector Type:USB - micro B
  • Contact Finish:Gold
  • Gender:Receptacle
  • Insulation Color:Black
  • Material Flammability Rating:UL94 V-0
  • Number of Contacts:5
  • Number of Ports:1
  • Shielding:Shielded
  • Termination:Solder
Parts

View in Parametric Search

MCR-B-S-RA-SMT-EH4B-T/RMCR-B-S-RA-SMT-EH4B-T/RMICRO USB, TYPE B, RIGHT ANGLE, USB - micro B5Receptacle-RoHS
MCR-B-S-RA-SMT-CS5A-NF-T/RMCR-B-S-RA-SMT-CS5A-NF-T/RMICRO USB, TYPE B, RIGHT ANGLE, USB - micro B5Receptacle-RoHS
MCR-B-S-RA-TSMT-NP-CS2-T/RMCR-B-S-RA-TSMT-NP-CS2-T/RMICRO USB, TYPE B, RIGHT ANGLE, USB - micro B5Receptacle-RoHS
MCR-B-S-RA-TSMT-CS1-WP-T/RMCR-B-S-RA-TSMT-CS1-WP-T/RMICRO USB, TYPE B, RIGHT ANGLE, USB - micro B5Receptacle-RoHS
MCR-B-S-RA-TSMT-NP-CS4-T/RMCR-B-S-RA-TSMT-NP-CS4-T/RMICRO USB, TYPE B, RIGHT ANGLE, USB - micro B5Receptacle-RoHS
MCR-B-S-RA-SMT-CS14-T/RMCR-B-S-RA-SMT-CS14-T/RMICRO USB, RIGHT ANGLE, SURFACE USB - micro B5Receptacle-RoHS

View in Parametric Search