Print Print this page
 
Adam Tech
Adam Tech - HDMI
Adam Tech
Adam Tech - USB - A
 
Adam Tech
Adam Tech - USB - B
  • Images

Adam Tech - USB - A

USB (Universal Serial Bus) Connectors

Adam Tech

Adam Tech USB (Universal Serial Bus) connectors are a complete line of shielded, hot pluggable, high speed I/O interface connectors available in a variety of body styles, sizes, positions and mounting orientations. Each is shielded for superior EMI/RFI protection and features spring contacts for exceptional connectivity properties. Specially designed shells with flares eliminate misconnection and kinked board locks add a strong, stable PCB attachment. An ideal solution for a low cost, high speed connection to peripheral devices.

Specifications
  • Contact Finish:Gold
  • Current Rating (Amps):1A ~ 1.8A
  • Material Flammability Rating:UL94 V-0
  • Number of Contacts:4 ~ 16
  • Number of Ports:1 ~ 4
  • Shielding:Shielded
  • Termination:Solder
Parts

View in Parametric Search

USB-AP-S-RAUSB-AP-S-RAUSB TYPE A PLUG SINGLE R/A PCB USB-A (USB TYPE-A)4PlugUSB 2.0RoHS
USB-A-S-VTUSB-A-S-VTUSB TYPE A SINGLE VERTICAL USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-A-S-RAUSB-A-S-RAUSB TYPE A, RIGHT ANGLE, THROUGHUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-A-S-RA-SMTUSB-A-S-RA-SMTUSB TYPE A SINGLE R/A SMT USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-AP-S-RA-SMTUSB-AP-S-RA-SMTUSB A 2.0, R/A, SMT, PLUG USB-A (USB TYPE-A)4PlugUSB 2.0RoHS
USB-A-S-VT-WTUSB-A-S-VT-WTUSB TYPE A, VERTICAL THROUGH HOLUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-A3-S-RAUSB-A3-S-RAUSB A 3.0, R/A, THRU HOLE, RECEPUSB-A (USB TYPE-A)9ReceptacleUSB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))RoHS
USB-A-S-RA-TSMTUSB-A-S-RA-TSMTUSB A 2.0, R/A, TRUE SMT, RECEPTUSB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-A-S-RUUSB-A-S-RUUSB TYPE A SINGLE R/A USB-A (USB TYPE-A)4ReceptacleUSB 2.0RoHS
USB-A-D-RAUSB-A-D-RAUSB TYPE A SINGLE R/A USB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS
USB-A-Q-RAUSB-A-Q-RAUSB A 2.0, QUAD PORT, R/A, THRU USB-A (USB TYPE-A), Stacked16ReceptacleUSB 2.0RoHS
USB-A-D-VTUSB-A-D-VTUSB TYPE A, DUAL STACKED, VERTICUSB-A (USB TYPE-A), Stacked8ReceptacleUSB 2.0RoHS

View in Parametric Search