USD
Print Print this page
 
Analog Devices Inc.
AD9515 Evaluation Board
Analog Devices Inc.
AD9516, AD9517 and AD9518 Evaluation Boards
 
Analog Devices Inc.
AD9520-x Evaluation Boards
  • Images

AD9516, AD9517 and AD9518 Evaluation Boards

Evaluation Boards for the AD9516, AD9517 and AD9518 PLL Clock Synthesizers

Analog Devices Inc.

The AD9516-x, AD9517-x, and AD9518-x are very low noise PLL clock synthesizers featuring an integrated VCO, clock dividers, and up to 14 outputs. The AD9516 features automatic holdover and a flexible reference input circuit allowing for very smooth reference clock switching. The AD9516 family also features the necessary provisions for an external VCXO. The AD9516 evaluation board is a compact, easy-to-use platform for evaluating all features of the AD9516. The AD9516, AD9517, and AD9518 differ only in package size, and the number of outputs. The evaluation software main window for the AD9517 and AD9518 reflects fewer outputs, but the operation is identical for all devices.

Specifications
  • Embedded:No
  • Function:Clock Generator
  • Type:Timing
Parts

View in Parametric Search

AD9517-3A/PCBZAD9517-3A/PCBZBOARD EVALUATION FOR AD9517-3A TimingClock GeneratorNoAD9517-3ARoHS
AD9517-1A/PCBZAD9517-1A/PCBZBOARD EVALUATION FOR AD9517-1A TimingClock GeneratorNoAD9517-1ARoHS
AD9516-1/PCBZAD9516-1/PCBZBOARD EVALUATION FOR AD9516-1 TimingClock GeneratorNoAD9516-1RoHS
AD9516-3/PCBZAD9516-3/PCBZBOARD EVAL FOR AD9516-3 2.0GHZ TimingClock GeneratorNoAD9516-3RoHS
AD9516-0/PCBZAD9516-0/PCBZIC CLOCK GEN 2.8GHZ VCO 64-LFCSPTimingClock GeneratorNoAD9516-0RoHS
AD9518-4A/PCBZAD9518-4A/PCBZBOARD EVALUATION FOR AD9518-4A TimingClock GeneratorNoAD9518-4ARoHS
AD9518-3A/PCBZAD9518-3A/PCBZBOARD EVALUATION FOR AD9518-3A TimingClock GeneratorNoAD9518-3ARoHS

View in Parametric Search

Associated Product
Analog Devices Inc. Clock Generators
Category: Semiconductors, Development Tools-Integrated Circuits (ICs)-Clock, Timing-Clock Generators, PLLs, Frequency Synthesizers-2.1GHz +