USD
Print Print this page
 
Analog Devices Inc.
AD9371
Analog Devices Inc.
AD9375
 
Analog Devices Inc.
ADF7020/21
  • Images

AD9375

Integrated, Dual RF Transceiver with Observation Path

Analog Devices Inc.

The AD9375 is a highly integrated, wideband radio frequency (RF) transceiver offering dual-channel transmitters (Tx) and receivers (Rx), integrated synthesizers, a fully integrated digital predistortion (DPD) actuator and adaptation engine, and digital signal processing functions. The IC delivers a versatile combination of high performance and low power consumption required by 3G/4G small cell and massive multiple input, multiple output (MIMO) equipment in both frequency division duplex (FDD) and time division duplex (TDD) applications. The AD9375 operates from 300 MHz to 6000 MHz, covering most of the licensed and unlicensed cellular bands.

Specifications
  • Current - Receiving:1A
  • Current - Transmitting:1.1A
  • Frequency:300MHz ~ 6GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:196-LFBGA, CSPBGA
  • Power - Output:7dbm
  • RF Family/Standard:Cellular
  • Serial Interfaces:SPI
  • Supplier Device Package:196-CSPBGA (12x12)
  • Type:TxRx Only
  • Voltage - Supply:3.3V
Parts