USD
Print Print this page
 
Analog Devices Inc.
AD9361
Analog Devices Inc.
AD9363
 
Analog Devices Inc.
AD9364
  • Images

AD9363

RF Agile Transceiver

Analog Devices Inc.

The AD9363 is a high performance, highly integrated RF agile transceiver designed for use in 3G and 4G femtocell applications. Its programmability and wideband capability make it ideal for a broad range of transceiver applications. The device combines an RF front end with a flexible mixed-signal baseband section and integrated frequency synthesizers, simplifying design-in by providing a configurable digital interface to a processor. The AD9363 operates in the 325 MHz to 3.8 GHz range, covering most licensed and unlicensed bands. Channel bandwidths from less than 200 kHz to 20 MHz are supported.

Datasheets:
Specifications
  • Current - Receiving:660mA
  • Current - Transmitting:660mA
  • Frequency:325MHz ~ 3.8GHz
  • Mounting Type:Surface Mount
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:144-LFBGA, CSPBGA
  • Power - Output:8dBm
  • Serial Interfaces:SPI
  • Supplier Device Package:144-CSPBGA (10x10)
  • Type:TxRx Only
  • Voltage - Supply:1.3V
Parts