USD
Print Print this page
 
TDK Corporation
ACP Series
TDK Corporation
ACT Series
 
TDK Corporation
KCZ-AH Series
  • Images
  • Drawings

ACT Series

Common Mode Filters, Automobile Signal Line, Surface Mount

TDK Corporation

ACT series is applicable to ECUs placed not only inside the engine compartment, but directly on the engine as well. Metal plates capable of resisting the diverse stresses caused by thermal expansion and contraction due to soldering are used at the joints on the circuit boards to achieve high reliability. The original integrated design equipped with a stress absorbing damper feature delivers high reliability for a long period of time under severe mounting conditions, such as direct placement of the ECU on the engine.

Product Description

The original automatic connection system and non-fusion connection structures were developed to firmly integrate coils and metal terminals, providing connection strength that can withstand rapid thermal changes/shocks and intense repetitive vibrations. Providing implementation flexibility in the thermal shock resistance cycle and vibration-proof conductive adhesive application processes as well as lead-free high-temperature reflow processes.

Features
  • Non-dissolution of the abutment amounts in circuit board mounting
  • The products contain no lead and also support lead-free soldering
Applications:
  • CAN-BUS
  • Facsimiles
  • Modems
  • ISDN
Specifications
  • Current Rating (Max):70mA ~ 300mA
  • DC Resistance (DCR) (Max):400mOhm ~ 5.5Ohm
  • Filter Type:Signal Line
  • Frequency Coupled to Impedance @ Frequency:10MHz
  • Frequency Coupled to Inductance @ Frequency:100kHz
  • Impedance @ Frequency:550 Ohms ~ 5.8 kOhms
  • Inductance @ Frequency:11µH ~ 200µH
  • Mounting Type:Surface Mount
  • Number of Lines:2
  • Package / Case:Horizontal, 4 PC Pad
  • Ratings:AEC-Q200
  • Voltage Rating - DC:50V ~ 80V
Parts

View in Parametric Search

ACT1210L-101-2P-TL00ACT1210L-101-2P-TL00CMC 100UH 150MA 2LN SMD AEC-Q200Signal Line2--Horizontal, 4 PC PadRoHS
ACT1210L-201-2P-TL00ACT1210L-201-2P-TL00CMC 200UH 70MA 2LN SMD Signal Line2--Horizontal, 4 PC PadRoHS
ACT1210-101-2P-TL00ACT1210-101-2P-TL00CMC 100UH 150MA 2LN SMD AEC-Q200Signal Line25.1 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT1210-510-2P-TL00ACT1210-510-2P-TL00CMC 51UH 200MA 2LN SMD AEC-Q200 Signal Line22.6 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT1210-110-2P-TL00ACT1210-110-2P-TL00CMC 11UH 300MA 2LN SMD AEC-Q200 Signal Line2550 Ohms10MHzHorizontal, 4 PC PadRoHS
ACT45B-510-2P-TL003ACT45B-510-2P-TL003CMC 51UH 200MA 2LN SMD AEC-Q200 Signal Line22.8 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT45B-101-2P-TL003ACT45B-101-2P-TL003CMC 100UH 150MA 2LN SMD AEC-Q200Signal Line25.8 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT45B-220-2P-TL003ACT45B-220-2P-TL003CMC 22UH 200MA 2LN SMD AEC-Q200 Signal Line21.2 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT45B-110-2P-TL003ACT45B-110-2P-TL003CMC 11UH 250MA 2LN SMD AEC-Q200 Signal Line2600 Ohms10MHzHorizontal, 4 PC PadRoHS
ACT1210G-800-2P-TL05ACT1210G-800-2P-TL05COMMON MODE FILTERS FOR AUTOMOTISignal Line2--Horizontal, 4 PC PadRoHS
ACT1210R-101-2P-TL00ACT1210R-101-2P-TL00CMC 100UH 150MA 2LN SMD AEC-Q200Signal Line2--Horizontal, 4 PC PadRoHS
ACT45R-101-2P-TL001ACT45R-101-2P-TL001CMC 100UH 200MA 2LN SMD AEC-Q200Signal Line25.5 kOhms10MHzHorizontal, 4 PC PadRoHS
ACT45L-201-2P-TL000ACT45L-201-2P-TL000CMC 200UH 100MA 2LN SMD AEC-Q200Signal Line2--Horizontal, 4 PC PadRoHS
ACT1210-220-2P-TL00ACT1210-220-2P-TL00CMC 22UH 250MA 2LN SMD AEC-Q200 Signal Line21.1 kOhms10MHzHorizontal, 4 PC PadRoHS

View in Parametric Search

Associated Product
TDK Corporation CGA Series, Automotive General, Mid and High Voltage
Category: Passives-Capacitors-Ceramic Capacitors-Surface Mount
EPCOS - TDK Electronics High Speed Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Varistors-Surface Mount
EPCOS - TDK Electronics B82789 Series
Category: Power, Circuit Protection-Filters-Common Mode Chokes
TDK Corporation AVR-M Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Varistors-Surface Mount
TDK Corporation ACT-ACM-KIT
Category: Power, Circuit Protection-Filters-Kits
TDK Corporation MLG Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Multilayer
TDK Corporation VGT Series
Category: Power, Circuit Protection-Transformers-Switching Converter, SMPS Transformers
TDK Corporation MLZ Series
Category: Passives-Inductors, Coils, Chokes-Fixed-Multilayer
TDK Corporation AVR Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Varistors-Surface Mount
TDK Corporation MPZ Series
Category: Power, Circuit Protection-Filters-Ferrite-Beads and Chips
EPCOS - TDK Electronics E Series
Category: Power, Circuit Protection-Circuit Protection-TVS - Varistors-Surface Mount