Print Print this page
 
Allegro MicroSystems, LLC
ACS730
Allegro MicroSystems, LLC
ACS756
 
Allegro MicroSystems, LLC
ACS758
  • Images

ACS756

Current Sensor IC

Allegro MicroSystems, LLC

Fully Integrated, Hall Effect-Based Linear Current Sensor IC with 3 kVRMS Voltage Isolation and a Low-Resistance Current Conductor

Datasheets:
Product Description

The Allegro ACS756 family of current sensor ICs provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer.

The device consists of a precision, low-offset linear Hall sensor circuit with a copper conduction path located near the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy at the factory.

Features
  • Industry-leading noise performance through proprietary amplifier and filter design techniques
  • Total output error 0.8% at TA = 25°C
  • Small package size, with easy mounting capability
  • Monolithic Hall IC for high reliability
  • Ultra-low power loss: 130µΩ internal conductor resistance
  • 3 kVRMS minimum isolation voltage from pins 1-3 to pins 4-5
  • 3µs output rise time in response to step input current
  • Output voltage proportional to AC or DC currents
  • Factory-trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis

Applications:
  • Motor control
  • Load detection and management
  • Switch-mode power supplies
  • Overcurrent fault protection
Specifications
  • Accuracy:±5%
  • Current - Sensing:50A
  • Current - Supply (Max):14mA
  • For Measuring:AC/DC
  • Frequency:DC ~ 120kHz
  • Linearity:±1%
  • Mounting Type:Through Hole
  • Number of Channels:1
  • Operating Temperature:-20°C ~ 85°C
  • Output:Ratiometric, Voltage
  • Package / Case:5-CB Formed Leads, PFF
  • Packaging:Tube
  • Polarization:Bidirectional
  • Response Time:3µs
  • Sensitivity:40mV/A
  • Sensor Type:Hall Effect, Open Loop
  • Voltage - Supply:3 V ~ 5.5 V
Parts