USD
Print Print this page
 
Allegro MicroSystems
ACS724KMA
Allegro MicroSystems
ACS724LLC and ACS725LLC
 
Allegro MicroSystems
ACS724LMA
  • Images

ACS724LLC and ACS725LLC

Automotive Grade, Galvanically Isolated Current Sensor IC with Common Mode Field Rejection in a Small Footprint SOIC8 Package

Allegro MicroSystems

The Allegro™ ACS724 and ACS725 current sensor IC is an economical and precise solution for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The small package is ideal for space-constrained applications while also saving costs due to reduced board area. Typical applications include motor control, load detection and management, switched-mode power supplies, and overcurrent fault protection. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage.

Datasheets:
Product Description

The current is sensed differentially in order to reject common mode fields, improving accuracy in magnetically noisy environments. The inherent device accuracy is optimized through the close proximity of the magnetic field to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging. The output of the device has a positive slope when an increasing current flows through the primary copper conduction path (from pins 1 and 2, to pins 3 and 4), which is the path used for current sensing. The internal resistance of this conductive path is 1.2mΩ typical, providing low power loss. The terminals of the conductive path are electrically isolated from the sensor leads (pins 5 through 8). This allows the ACS724 and ACS725 current sensor IC to be used in high-side current sense applications without the use of high-side differential amplifiers or other costly isolation techniques.

Features
  • Differential Hall sensing rejects common mode fields
  • 1.2mΩ primary conductor resistance for low power loss and high inrush current withstand capability
  • Integrated shield virtually eliminates capacitive coupling from current conductor to die, greatly suppressing output noise due to high dv/dt transients
  • Industry-leading noise performance with greatly improved bandwidth through proprietary amplifier and filter design techniques
  • High bandwidth 120kHz analog output for faster response times in control applications
  • Filter pin allows user to filter the output for improved resolution at lower bandwidth
  • Patented integrated digital temperature compensation circuitry allows for near closed loop accuracy over temperature in an open loop sensor
  • Small footprint, low-profile SOIC8 package suitable for space-constrained applications
  • Filter pin simplifies bandwidth limiting for better resolution at lower frequencies 3V to 5.5V, single supply operation
  • Output voltage proportional to AC or DC current
  • Factory-trimmed sensitivity and quiescent output voltage for improved accuracy
  • Chopper stabilization results in extremely stable quiescent output voltage
  • Nearly zero magnetic hysteresis
  • Ratiometric output from supply voltage
Specifications
  • Current - Sensing:5A ~ 40A
  • Current - Supply (Max):14mA
  • Linearity:±1.5%
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 150°C
  • Output:Ratiometric, Voltage
  • Package / Case:8-SOIC (0.154", 3.90mm Width)
  • Response Time:4µs
  • Sensitivity:33mV/A ~ 400mV/A
  • Supplier Device Package:8-SOIC
Parts

View in Parametric Search

ACS725LLCTR-20AB-TACS725LLCTR-20AB-TSENSOR CURRENT HALL 20A AC/DC AC/DCHall Effect, Differential20A18-SOIC (0.154", 3.90mm Width)RoHS
ACS724LLCTR-20AB-TACS724LLCTR-20AB-TSENSOR CURRENT HALL 20A AC/DC AC/DCHall Effect, Open Loop20A18-SOIC (0.154", 3.90mm Width)RoHS
ACS725LLCTR-30AB-TACS725LLCTR-30AB-TSENSOR CURRENT HALL 30A AC/DC AC/DCHall Effect, Differential30A18-SOIC (0.154", 3.90mm Width)RoHS
ACS724LLCTR-30AB-TACS724LLCTR-30AB-TSENSOR CURRENT HALL 30A AC/DC AC/DCHall Effect, Open Loop30A18-SOIC (0.154", 3.90mm Width)RoHS
ACS724LLCTR-05AB-TACS724LLCTR-05AB-TSENSOR CURRENT HALL AC/DCHall Effect, Open Loop5A18-SOIC (0.154", 3.90mm Width)RoHS
ACS725LLCTR-40AB-TACS725LLCTR-40AB-TSENSOR CURRENT HALL 40A AC/DC AC/DCHall Effect, Differential40A18-SOIC (0.154", 3.90mm Width)RoHS
ACS724LLCTR-10AB-TACS724LLCTR-10AB-TSENSOR CURRENT HALL 10A AC/DC AC/DCHall Effect, Open Loop10A18-SOIC (0.154", 3.90mm Width)RoHS
ACS725LLCTR-10AU-TACS725LLCTR-10AU-TSENSOR CURRENT HALL 10A DC DCHall Effect, Differential10A18-SOIC (0.154", 3.90mm Width)RoHS
ACS724LLCTR-20AU-TACS724LLCTR-20AU-TSENSOR CURRENT HALL 20A DC DCHall Effect, Open Loop20A18-SOIC (0.154", 3.90mm Width)RoHS

View in Parametric Search