USD
Print Print this page
 
Allegro MicroSystems
ACS709
Allegro MicroSystems
ACS710
 
Allegro MicroSystems
ACS711
  • Images

ACS710

120kHz Bandwidth, High Voltage Isolation Current Sensor IC with Integrated Overcurrent Detection

Allegro MicroSystems

Allegro's ACS710 current sensor IC provides an economical and precise means for current sensing applications in industrial, commercial, and communications systems. The device is offered in a small footprint surface mount package that allows easy implementation in customer applications. The ACS710 consists of a precision linear Hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path, and the analog output voltage from the Hall sensor linearly tracks the magnetic field generated by the applied current. The accuracy of the ACS710 is maximized with this patented packaging configuration because the Allegro sensor is fully integrated and can be programmed in the Allegro production process to optimize the accuracy over temperature.

Product Description

The internal resistance of the copper path used for current sensing is typically 1mΩ for low power loss. Additionally, the current conduction path is electrically isolated from the low voltage sensor inputs and outputs. This allows the ACS710 family of sensors to be used in applications requiring electrical isolation without the use of optoisolators or other costly isolation techniques.

Features
  • Small footprint package suitable for space-constrained applications
  • High isolation voltage, suitable for line-powered applications
  • User-adjustable overcurrent fault level
  • Ratiometric output from supply voltage
Applications:
  • Motor control and protection
  • Load management and overcurrent detection
  • Power conversion and battery monitoring / UPS systems
Specifications
  • Accuracy:±1.6%
  • Current - Sensing:6A
  • Current - Supply (Max):14.5mA
  • For Measuring:AC/DC
  • Frequency:DC ~ 120kHz
  • Linearity:±0.25%
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 125°C
  • Output:Ratiometric, Voltage
  • Package / Case:16-SOIC (0.295", 7.50mm Width)
  • Polarization:Bidirectional
  • Response Time:4µs
  • Sensitivity:151mV/A
  • Sensor Type:Hall Effect, Open Loop
  • Supplier Device Package:16-SOIC
  • Voltage - Supply:3V ~ 5.5V
Parts
Associated Product
Allegro MicroSystems ASEK710KLA-12CB-T-DK
Category: Semiconductors, Development Tools-Development Boards, Kits, Programmers-Evaluation Boards - Sensors