USD
Print Print this page
 
Allegro MicroSystems
ACS70331 Evaluation Kits
Allegro MicroSystems
ACS709 Demo Boards
 
Allegro MicroSystems
ACS710 Demo Boards
  • Images

ACS709 Demo Boards

Demo Boards using the ACS709 High Bandwidth, Fast Fault Response Current Sensor IC

Allegro MicroSystems

The ACS709 consists of a precision linear Hall sensor integrated circuit with a copper conduction path located near the surface of the silicon die. Applied current flows through the copper conduction path, and the analog output voltage from the Hall sensor IC linearly tracks the magnetic field generated by the applied current. The accuracy of the ACS709 is maximized with this patented packaging configuration because the Hall element is situated in extremely close proximity to the current to be measured.

Specifications
  • Sensing Range:20A
  • Sensitivity:28mV/A ~ 56mV/A
  • Sensor Type:Current Sensor
  • Supplied Contents:Board(s)
  • Utilized IC / Part:ACS709
  • Voltage - Supply:3V ~ 5.5V
Parts
Associated Product
Allegro MicroSystems ACS709
Category: Sensors, Transducers-Current Sensors