USD
Print Print this page
 
JST Sales America Inc.
ACHF Series
JST Sales America Inc.
ACHL Series
 
JST Sales America Inc.
ADH Series
Specifications
  • Color:White
  • Contact End:Socket to Socket
  • Contact Finish:Gold
  • Number of Conductors:1
  • Number of Rows:1
  • Wire Gauge:28 AWG
Parts

View in Parametric Search

ASACHLSACHL28W152ASACHLSACHL28W152JUMPER SACHL-003G-P0.2 X2 6" Socket to Socket6.00" (152.40mm)28 AWGGoldRoHS
ASACHLSACHL28W51ASACHLSACHL28W51JUMPER SACHL-003G-P0.2 X2 2" Socket to Socket2.00" (50.80mm)28 AWGGoldRoHS
ASACHLSACHL28W305ASACHLSACHL28W305JUMPER SACHL-003G-P0.2 X2 12" Socket to Socket12.0" (304.8mm)28 AWGGoldRoHS
ASACHLSACHL28W102ASACHLSACHL28W102JUMPER SACHL-003G-P0.2 X2 4" Socket to Socket4.00" (101.60mm)28 AWGGoldRoHS
ASACHLSACHL28W203ASACHLSACHL28W203JUMPER SACHL-003G-P0.2 X2 8" Socket to Socket8.00" (203.20mm)28 AWGGoldRoHS
ASACHLSACHL28W254ASACHLSACHL28W254JUMPER SACHL-003G-P0.2 X2 10" Socket to Socket10.0" (254.0mm)28 AWGGoldRoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ACHLR-02V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch