Print Print this page
 
JST Sales America Inc.
ACHF Series
JST Sales America Inc.
ACHL Series
 
JST Sales America Inc.
ADH Series
  • Images

ACHL Series

0.047" (1.20mm) Pitch Shrouded Surface Mount Right Angle Pin Header Connectors

JST Sales America Inc.

The disconnectable crimp style ACHL connectors offer sub miniature size, design flexibility, and reliable contact construction for high density applications.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Current Rating (Amps):2A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.047" (1.20mm)
  • Insulation Material:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:2
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.047" (1.20mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts
Associated Product
JST Sales America Inc. ACHLR-02V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch