Print Print this page
 
JST Sales America Inc.
ACH Series
JST Sales America Inc.
ACHF Series
 
JST Sales America Inc.
ACHL Series
  • Images

ACHF Series

0.047" (1.20mm) Pitch Shrouded Surface Mount Right Angle Pin Header Connectors

JST Sales America Inc.

The disconnectable crimp style ACHF connectors offer sub miniature size, design flexibility, and reliable contact construction for high density applications.

Specifications
  • Connector Type:Header
  • Contact Finish - Mating:Gold
  • Contact Material:Copper Alloy
  • Contact Shape:Rectangular
  • Contact Type:Male Blade
  • Current Rating (Amps):2.5A
  • Fastening Type:Detent Lock
  • Features:Solder Retention
  • Insulation Color:Black
  • Insulation Height:0.056" (1.43mm)
  • Insulation Material:Polymer
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Surface Mount, Right Angle
  • Number of Positions:3 ~ 6
  • Number of Positions Loaded:All
  • Number of Rows:1
  • Operating Temperature:-25°C ~ 85°C
  • Pitch - Mating:0.047" (1.20mm)
  • Shrouding:Shrouded - 3 Wall
  • Style:Board to Cable/Wire
  • Termination:Solder
  • Voltage Rating:50V
Parts

View in Parametric Search

BM03B-ACHFKS-GACN-ETF(LF)(SN)BM03B-ACHFKS-GACN-ETF(LF)(SN)CONN HEADER SMD R/A 3POS 1.2MM HeaderMale Blade0.047" (1.20mm)3RoHS
BM06B-ACHFKS-GACN-ETF(LF)(SN)BM06B-ACHFKS-GACN-ETF(LF)(SN)CONN HEADER SMD R/A 6POS 1.2MM HeaderMale Blade0.047" (1.20mm)6RoHS
BM04B-ACHFKS-GACN-ETF(LF)(SN)BM04B-ACHFKS-GACN-ETF(LF)(SN)CONN HEADER SMD R/A 4POS 1.2MM HeaderMale Blade0.047" (1.20mm)4RoHS

View in Parametric Search

Associated Product
JST Sales America Inc. ACHR-03V-S
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch
JST Sales America Inc. ACHFR-03V-H
Category: Interconnect, Wire-Connectors, Interconnects-Rectangular Connectors-Housings-0.047" (1.20mm) ~ 0.071" (1.80mm) Pitch